Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 tray of 250 units) Kr. 13 522,75(exc. VAT) Kr. 54,091/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 32kB | 3.6V | 2 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
Currently unavailable
Subtotal (1 tray of 250 units) Kr. 17 949,25(exc. VAT) Kr. 71,797/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | 12 bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 1.45mm | 7.2mm | ISO 7816 | 7.2mm | 1.71V |
Temporarily out of stock
Subtotal (1 unit) Kr. 139,80(exc. VAT) Kr. 139,80/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 114 | 85°C | 1.6mm | 16mm | No | 16mm | 1.62V |
Temporarily out of stock
Subtotal (1 tray of 60 units) Kr. 6 696,54(exc. VAT) Kr. 111,609/unit | STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 144 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | 2 | - | - | -40°C | - | 125°C | 1.4mm | 20mm | ROHS | 20mm | 1.71V |
Temporarily out of stock
Subtotal (1 tray of 160 units) Kr. 5 557,12(exc. VAT) Kr. 34,732/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 64 | STM8 | 8bit | UART, SPI, I2P | 2.048kB, 128kB | - | 24MHz | - | 6kB | 5.5V | 2 | 128kB | 443mW | -40°C | 25 | 85°C | 1.45mm | 10mm | RoHS | 10mm | 2V |
In Stock
Subtotal (1 tray of 60 units) Kr. 6 375,30(exc. VAT) Kr. 106,255/unit | STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 144 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | 2 | - | - | -40°C | - | 125°C | 1.4mm | 20mm | ROHS | 20mm | 1.71V |
Temporarily out of stock
Subtotal (1 unit) Kr. 133,73(exc. VAT) Kr. 133,73/unit | STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 169 | 32 Bit MCU | 32bit | - | 2MB | 2 x 12 Bit | 250MHz | - | - | 3.6V | 2 | - | - | -40°C | 140 | 125°C | 7mm | 5.3mm | ECOPACK2, NIST SP800-90B | 9mm | 1.7V |
In Stock
Subtotal (1 unit) Kr. 61,78(exc. VAT) Kr. 61,78/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 64 | STM8 | 8bit | UART, SPI, I2P | 2.048kB, 128kB | - | 24MHz | - | 6kB | 5.5V | 2 | 128kB | 443mW | -40°C | 25 | 85°C | 1.45mm | 10mm | RoHS | 10mm | 2V |
Currently unavailable STMicroelectronics, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 64kB FLASH, 48-Pin UFQFPN
Subtotal (1 tray of 260 units) Kr. 6 271,98(exc. VAT) Kr. 24,123/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |
In Stock
Subtotal (1 unit) Kr. 89,35(exc. VAT) Kr. 89,35/unit | STMicroelectronics | Microprocessor | STM32MP215 | VFBGA | Surface | 273 | ARM Cortex A35, ARM Cortex M33 | 16bit | CAN FD, Ethernet, MIPI, RGB 24Bit | 0MB | - | 1.2GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 123 | 125°C | 1mm | 11mm | RoHS | 11mm | 1.71V |
Temporarily out of stock
Subtotal (1 tray of 360 units) Kr. 34 864,56(exc. VAT) Kr. 96,846/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
In Stock
Subtotal (1 unit) Kr. 72,53(exc. VAT) Kr. 72,53/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 64 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | JEDEC JESD47, EN/IEC 60335-1, ISO/IEC 7816-3 | - | 1.71V |
Temporarily out of stock
Subtotal (1 pack of 2 units) Kr. 24,14(exc. VAT) Kr. 12,07/unit | STMicroelectronics | Microcontroller | ARM Cortex M0+ | TSSOP | Surface | 20 | ARM 32 Bit Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 6kB | 3.6V | - | - | - | -40°C | 18 | 85°C | - | - | RoHS3, REACH | - | 2V |
Temporarily out of stock
Subtotal (1 tray of 90 units) Kr. 6 264,09(exc. VAT) Kr. 69,601/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 512kB | 2 (12 Bit) | 160MHz | - | - | 3.6V | - | - | - | -40°C | 82 | 125°C | 1mm | 10mm | RoHS | - | 1.71V |
Temporarily out of stock
Subtotal (1 unit) Kr. 104,33(exc. VAT) Kr. 104,33/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 140 | 85°C | 1mm | 10mm | RoHS | - | 1.7V |
Temporarily out of stock
Subtotal (1 unit) Kr. 126,53(exc. VAT) Kr. 126,53/unit | STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 100 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | 2 | - | - | -40°C | - | 125°C | 1.4mm | 14mm | ROHS | 14mm | 1.71V |
Temporarily out of stock
Subtotal (1 pack of 2 units) Kr. 112,46(exc. VAT) Kr. 56,23/unit | STMicroelectronics | Wireless Microcontroller | STM32WL | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 64kB | 3.6V | 2 | - | 392mW | -40°C | 29 | 105°C | 600μm | 7mm | No | 7mm | 1.8V |
Temporarily out of stock
Subtotal (1 tray of 250 units) Kr. 7 314,25(exc. VAT) Kr. 29,257/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 48 | STM8 | 8bit | - | 2.048kB, 128kB | - | 24MHz | - | 6kB | 5.5V | - | - | 443mW | -40°C | 68 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2.95V |
Currently unavailable
Subtotal (1 pack of 2 units) Kr. 129,41(exc. VAT) Kr. 64,705/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 455mW | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 2V |
In Stock
Subtotal (1 unit) Kr. 205,23(exc. VAT) Kr. 205,23/unit | STMicroelectronics | ARM Microcontroller | STM32N6 | - | - | 264 | ARM Cortex M55 | 32bit | - | - | - | 800MHz | - | 4.2MB | 3.6V | - | - | - | -40°C | 165 | 125°C | 7mm | - | Arm PSA, SESIP Level 3 | 6mm | 1.71V |