STMicroelectronics STM32U375CGU6, STM32U Ultra-Low-Power MCU, 96 MHz, 1024kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 333-686
- Mfr. Part No.:
- STM32U375CGU6
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
Kr. 63,15
(exc. VAT)
Kr. 78,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 257 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 63,15 |
*price indicative
- RS Stock No.:
- 333-686
- Mfr. Part No.:
- STM32U375CGU6
- Brand:
- STMicroelectronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32U | |
| Product Type | Ultra-Low-Power MCU | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 96MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 500μm | |
| Standards/Approvals | EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47 | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32U | ||
Product Type Ultra-Low-Power MCU | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 96MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 500μm | ||
Standards/Approvals EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47 | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Related links
- STMicroelectronics STM32U375CEU6 96 MHz 32-Pin LQFP
- STMicroelectronics STM32U375CGU6Q 96 MHz 32-Pin LQFP
- STMicroelectronics STM32U375VGI6Q 96 MHz 32-Pin LQFP
- STMicroelectronics STM32U375RGT6 96 MHz 32-Pin LQFP
- STMicroelectronics STM32U375RGT6Q 96 MHz 32-Pin LQFP
- STMicroelectronics STM32U375RGT6TR 96 MHz 32-Pin LQFP
- STMicroelectronics STM32U385CGT6 96 MHz 32-Pin LQFP
- STMicroelectronics STM32U375CGT6 96 MHz 32-Pin LQFP