STMicroelectronics STM32U375CGU6Q, STM32U Ultra-Low-Power MCU, 96 MHz, 1024kB FLASH, 32-Pin LQFP

Subtotal (1 unit)*

Kr. 63,15

(exc. VAT)

Kr. 78,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 260 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 63,15

*price indicative

Packaging Options:
RS Stock No.:
333-687
Mfr. Part No.:
STM32U375CGU6Q
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32U

Product Type

Ultra-Low-Power MCU

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Program Memory Size

1024kB

Maximum Clock Frequency

96MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

500μm

Standards/Approvals

JEDEC JESD47, EN/IEC 60335-1, ISO/IEC 7816-3

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy