- RS Stock No. 175-0761P
- Mfr. Part No. STM32L433CCU3
Subtotal 1 unit (supplied in a tray) Kr. 91,96(exc. VAT)Kr. 91,96/unit | STMicroelectronics | - | - | UFQFPN | - | 48 | ARM Cortex M4 | 32bit | - | 256 kB | - | - | 80MHz | 64 kB | - | - | - | - | -40 °C | - | +125 °C | 0.15mm | 7.1mm | - | 7.1mm | - |
|
- RS Stock No. 467-1482P
- Mfr. Part No. PIC16F873-20/SO
Subtotal 1 unit (supplied in a tube) Kr. 74,13(exc. VAT)Kr. 74,13/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 14kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 22 | 70°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 179-3980P
- Mfr. Part No. ATTINY1607-MFR
Subtotal 10 units (supplied on a continuous strip) Kr. 114,51(exc. VAT)Kr. 11,451/unit | Microchip | Microcontroller | ATTINY1607 | VQFN | Surface | 24 | AVR | 8bit | - | 16kB | - | 20MHz | - | 1.024kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | 850μm | 4mm | RoHS | 4mm | 2.7V |
|
- RS Stock No. 264-8008P
- Mfr. Part No. PIC16LC72A-04I/SO
Subtotal 1 unit (supplied in a tube) Kr. 59,95(exc. VAT)Kr. 59,95/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 28 | PIC | - | - | 3.5kB | - | - | - | 128bit | 5.5V | 2 | - | - | -40°C | 22 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 236-8898P
- Mfr. Part No. PIC16F1826-E/SO
Subtotal 5 units (supplied in a tube) Kr. 97,47(exc. VAT)Kr. 19,494/unit | Microchip | Microcontroller | PIC | SOIC | Surface | 18 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 32MHz | - | - | 5.5V | - | - | - | -40°C | 16 | 85°C | - | - | RoHS3, REACH | 7.5mm | 1.8V |
|
- RS Stock No. 122-5497P
- Mfr. Part No. R5F101JEAFA#30
Subtotal 2 units (supplied in a tray) Kr. 56,33(exc. VAT)Kr. 28,165/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 126-0559P
- Mfr. Part No. R5F5630DDDFC#V0
Subtotal 1 unit (supplied in a tray) Kr. 141,47(exc. VAT)Kr. 141,47/unit | Renesas Electronics | - | - | LQFP | - | 176 | RX | 32bit | - | 1.5 MB | - | - | 100MHz | 128 kB | - | - | - | - | -40 °C | - | +85 °C | 1.55mm | 24.1mm | - | 24.1mm | - |
|
- RS Stock No. 127-6612P
- Mfr. Part No. AT89C2051-24PU
Subtotal 5 units (supplied in a tube) Kr. 107,08(exc. VAT)Kr. 21,416/unit | Microchip | Microcontroller | AT89 | PDIP | Through Hole | 20 | 8051 | 8bit | SPI | 2kB | - | 24MHz | - | 128bit | 5.5V | 2 | - | 1W | -40°C | 16 | 85°C | 4.953mm | 26.92mm | No | 7.11mm | 2V |
|
- RS Stock No. 111-6468P
- Mfr. Part No. STM32F767NIH6
Subtotal 1 unit (supplied in a tray) Kr. 248,93(exc. VAT)Kr. 248,93/unit | STMicroelectronics | Microcontroller | STM32F7 | TFBGA | Surface | 216 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 690mW | -40°C | 168 | 85°C | 950μm | 13.15mm | No | 13.15mm | 1.7V |
|
- RS Stock No. 724-9899P
- Mfr. Part No. STM8S103F2P6
Subtotal 5 units (supplied in a tube) Kr. 45,38(exc. VAT)Kr. 9,076/unit | STMicroelectronics | Microcontroller | STM8S | TSSOP | Surface | 20 | STM8 | 8bit | - | 4kB, 640kB | - | 16MHz | - | 1kB | 5.5V | - | - | 526mW | -40°C | 28 | 85°C | 1.05mm | 6.6mm | RoHS | 4.5mm | 2.95V |
|
- RS Stock No. 686-8600P
- Mfr. Part No. STM8S207RBT6
Subtotal 1 unit (supplied in a tray) Kr. 61,78(exc. VAT)Kr. 61,78/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 64 | STM8 | 8bit | UART, SPI, I2P | 2.048kB, 128kB | - | 24MHz | - | 6kB | 5.5V | 2 | 128kB | 443mW | -40°C | 25 | 85°C | 1.45mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 126-7338P
- Mfr. Part No. R5F562T7DDFK#V3
Subtotal 1 unit (supplied in a tray) Kr. 70,88(exc. VAT)Kr. 70,88/unit | Renesas Electronics | - | - | LQFP | - | 34 | RX | 32bit | - | 128 kB | - | - | 100MHz | 8 kB | - | - | - | - | -40 °C | - | +85 °C | 1.55mm | 10.1mm | - | 10.1mm | - |
|
- RS Stock No. 901-5584P
- Mfr. Part No. R5F212D8SNFP#V2
Subtotal 1 unit (supplied in a tray) Kr. 70,58(exc. VAT)Kr. 70,58/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 126-2162P
- Mfr. Part No. PIC24FJ256GA702-I/ML
Subtotal 5 units (supplied in a tube) Kr. 100,90(exc. VAT)Kr. 20,18/unit | Microchip | Microcontroller | PIC24 | QFN | Surface | 28 | 32 Bit CPU | 32bit | - | 256kB | - | 32MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 950μm | 6mm | No | 6mm | 2V |
|
- RS Stock No. 122-5651P
- Mfr. Part No. R5F1027AGNA#U0
Subtotal 4 units (supplied in a tray) Kr. 74,57(exc. VAT)Kr. 18,643/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 228-3038P
- Mfr. Part No. STM32G0B1CET6N
Subtotal 2 units (supplied in a tray) Kr. 84,57(exc. VAT)Kr. 42,285/unit | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 1.6mm | 9mm | FBI | 9mm | 1.7V |
|
- RS Stock No. 136-265P
- Mfr. Part No. SR5E1E770C30F00X
Subtotal 1 unit (supplied on a continuous strip) Kr. 214,73(exc. VAT)Kr. 214,73/unit | STMicroelectronics | Microcontroller | SR5E1E7 | eLQFP176 | Surface | 176 | ARM Cortex M7 | 32bit | UART, SPI, I2S, CAN | 2MB | 2 Units | 300MHz | - | 488kB | - | 8 | - | - | - | - | 150°C | 1mm | 14mm | RoHS | 14mm | - |
|
- RS Stock No. 823-7988P
- Mfr. Part No. PIC12C509A-04E/SM
Subtotal 5 units (supplied in a tube) Kr. 85,80(exc. VAT)Kr. 17,16/unit | Microchip | Microcontroller | PIC12C | SOIC | Surface | 8 | PIC | 8bit | SPI | 1.5kB | - | 4MHz | - | 41bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 125°C | 1.78mm | 5.33mm | RoHS | 5.41mm | 1.8V |
|
- RS Stock No. 233-3090P
- Mfr. Part No. STM32WB55VGY6TR
Subtotal 1 unit (supplied on a continuous strip) Kr. 71,39(exc. VAT)Kr. 71,39/unit | STMicroelectronics | Microcontroller | STM32WB | WLCSP | Surface | 100 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 1.024MB | - | 64MHz | - | 256kB | 3.6V | 2 | - | 558mW | -40°C | 72 | 105°C | 590μm | 4.4mm | No | 4.3mm | 1.71V |
|
- RS Stock No. 901-5474P
- Mfr. Part No. UPD78F0034BGC-8BS-A
Subtotal 1 unit (supplied in a tray) Kr. 51,24(exc. VAT)Kr. 51,24/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |