- RS Stock No. 829-1080P
- Mfr. Part No. R5F1006EDSP#V0
Subtotal 2 units (supplied in a tray) Kr. 41,90(exc. VAT)Kr. 20,95/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 122-5493P
- Mfr. Part No. R5F101GLANA#U0
Subtotal 1 unit (supplied in a tray) Kr. 63,00(exc. VAT)Kr. 63,00/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 214-848
- Mfr. Part No. STM32H533CEU6
Subtotal (1 unit) Kr. 70,24(exc. VAT)Kr. 70,24/unit | STMicroelectronics | Microcontroller | STM32H5 | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | - | 512kB | - | 250MHz | - | 272kB | 3.6V | - | - | - | -40°C | 112 | 105°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 171-7860P
- Mfr. Part No. PIC16F18446-I/GZ
Subtotal 5 units (supplied in a tube) Kr. 83,74(exc. VAT)Kr. 16,748/unit | Microchip | Microcontroller | PIC16F | UQFN | Surface | 20 | PIC | 8bit | SPI, I2C, EUSART | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | 500μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 131-0277P
- Mfr. Part No. ATMEGA328-PU
Subtotal 5 units (supplied in a tube) Kr. 135,22(exc. VAT)Kr. 27,044/unit | Microchip | Microcontroller | ATmega | PDIP | Through Hole | 28 | AVR | 8bit | - | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 4.06mm | 34.79mm | No | 7.49mm | 1.8V |
|
- RS Stock No. 131-0354P
- Mfr. Part No. ATMEGA88A-AU
Subtotal 5 units (supplied in a tray) Kr. 101,59(exc. VAT)Kr. 20,318/unit | Microchip | Microcontroller | ATMEGA88A | TQFP | Surface | 32 | AVR | 8bit | SPI, USART | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 698-7010P
- Mfr. Part No. TMS320F28035PAGS
Subtotal 1 unit (supplied in a tray) Kr. 77,25(exc. VAT)Kr. 77,25/unit | Texas Instruments | Microcontroller | Piccolo | TQFP | Surface | 64 | C28x | 32bit | - | 128kB | 3 x 10 Bit | 60MHz | - | 20kB | 4.6V | 3 | - | - | -40°C | 45 | 125°C | 1.05mm | 10.2mm | No | 10.2mm | -0.3V |
|
- RS Stock No. 193-9877P
- Mfr. Part No. STM32MP153AAA3
Subtotal 1 unit (supplied in a tray) Kr. 172,29(exc. VAT)Kr. 172,29/unit | STMicroelectronics | Microcontroller | STM32MP1 | LFBGA | Surface | 448 | ARM Cortex A7, ARM Cortex M4 | 32bit | - | 32kB | 2 x 12 Bit | 800MHz | - | 128kB | 3.6V | - | 1GB | - | -40°C | 176 | 125°C | 970μm | 18.1mm | No | 18.1mm | 1.71V |
|
- RS Stock No. 215-8010P
- Mfr. Part No. PIC18F16Q41-I/P
Subtotal 5 units (supplied in a tube) Kr. 113,94(exc. VAT)Kr. 22,788/unit | Microchip | Microcontroller | PIC18F | PDIP | Surface | 20 | PIC | 32bit | - | 64kB | 2 x 8 Bit | 64MHz | - | 4.96kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 125°C | 5.3mm | 26.9mm | No | 8.25mm | 1.8V |
|
- RS Stock No. 264-7983P
- Mfr. Part No. PIC16F677T-I/SO
Subtotal 5 units (supplied on a continuous strip) Kr. 102,96(exc. VAT)Kr. 20,592/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 20 | PIC | - | - | 3.5kB | - | - | - | 128bit | 5.5V | 2 | - | - | -40°C | 18 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 196-2095P
- Mfr. Part No. STM8L050J3M3
Subtotal 25 units (supplied in a tube) Kr. 179,60(exc. VAT)Kr. 7,184/unit | STMicroelectronics | Microcontroller | STM8L | SO | Surface | 8 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 256kB | 3.6V | 2 | - | - | -40°C | 6 | 125°C | 1.5mm | 5mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 823-1044P
- Mfr. Part No. PIC10F200T-E/OT
Subtotal 20 units (supplied on a continuous strip) Kr. 139,80(exc. VAT)Kr. 6,99/unit | Microchip | Microcontroller | PIC10F | SOT-23 | Surface | 6 | PIC | 8bit | SPI | 375B | - | 4MHz | - | 16bit | 5.5V | 2 | - | 800mW | -40°C | 24 | 125°C | 1.3mm | 3.1mm | RoHS | 1.8mm | 2V |
|
- RS Stock No. 126-2488P
- Mfr. Part No. R5F563TCEDFP#V1
Subtotal 1 unit (supplied in a tray) Kr. 97,70(exc. VAT)Kr. 97,70/unit | Renesas Electronics | - | - | LQFP | - | 100 | RX | 32bit | - | 384 kB | - | - | 100MHz | 32 kB | - | - | - | - | -40 °C | - | +85 °C | 1.55mm | 14.1mm | - | 14.1mm | - |
|
- RS Stock No. 193-6198P
- Mfr. Part No. ATTINY1604-SSN
Subtotal 25 units (supplied in a tube) Kr. 198,38(exc. VAT)Kr. 7,935/unit | Microchip | Microcontroller | ATTINY1604 | SOIC | Surface | 14 | AVR | 8bit | - | 16kB | - | 20MHz | - | 1.024kB | 5.5V | 1 | - | - | -40°C | 12 | 105°C | 1.5mm | 8.75mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 177-3699P
- Mfr. Part No. ATSAM4E16EA-AU
Subtotal 1 unit (supplied in a tray) Kr. 121,72(exc. VAT)Kr. 121,72/unit | Microchip | Microcontroller | ATSAM | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 1 x 12 Bit | 120MHz | - | 128kB | 3.6V | 1 | - | - | -40°C | 117 | 85°C | 1.45mm | 20mm | No | 20mm | 1.62V |
|
- RS Stock No. 177-2992P
- Mfr. Part No. ATMEGA32U4-AUR
Subtotal 2 units (supplied on a continuous strip) Kr. 88,96(exc. VAT)Kr. 44,48/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | SPI, USART | 32kB | - | 16MHz | - | 2.5kB | 5.5V | 1 | - | - | -40°C | 26 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 2.7V |
|
- RS Stock No. 198-4585
- Mfr. Part No. EFM32WG230F256-B-QFN64
Subtotal (1 pack of 2 units) Kr. 203,72(exc. VAT)Kr. 101,86/unit | Silicon Labs | Microcontroller | EFM32 | QFN | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | 12 bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 880-5402P
- Mfr. Part No. STM32F427ZIT6
Subtotal 1 unit (supplied in a tray) Kr. 149,86(exc. VAT)Kr. 149,86/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 125°C | 1.45mm | 22.2mm | No | 22.2mm | 1.7V |
|
- RS Stock No. 215-107P
- Mfr. Part No. STM32WB07CCF6TR
Subtotal 1 unit (supplied on a continuous strip) Kr. 34,43(exc. VAT)Kr. 34,43/unit | STMicroelectronics | Wireless Microcontroller | STM32 | WLCSP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | EN 300 440, ETSI EN 300 328, Bluetooth Low Energy SIG core specification version 5.4, ECOPACK2, ARIB STD-T66, FCC CFR47 part 15 | 3.14mm | 1.7V |
|
- RS Stock No. 273-0348P
- Mfr. Part No. AVR64EA28-I/SS
Subtotal 5 units (supplied in a tube) Kr. 59,83(exc. VAT)Kr. 11,966/unit | Microchip | Microcontroller | AVR | SSOP | Surface | 28 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 20MHz | - | - | 5.5V | - | - | - | -40°C | 23 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |