- RS Stock No. 918-694
- Mfr. Part No. AVR32LA32T-E/PT
Subtotal (1 reel of 1600 units) Kr. 9 968,00(exc. VAT)Kr. 6,23/unit | Microchip | 8 Bit Microcontroller | AVR | TQFP | Surface Mount | 32 | AVR CPU | 8bit | SPI | 32kB | 0 | 20MHz | - | 2kB | 5.5V | 1 | 0kB | 500mW | -40°C | 28 | 125°C | - | 7mm | No | 7mm | 1.62V |
|
- RS Stock No. 828-3638P
- Mfr. Part No. R5F52103BDFL#V0
Subtotal 1 unit (supplied in a tray) Kr. 43,67(exc. VAT)Kr. 43,67/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 828-3767P
- Mfr. Part No. R5F562T7DDFM#V1
Subtotal 1 unit (supplied in a tray) Kr. 73,37(exc. VAT)Kr. 73,37/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 907-4750P
- Mfr. Part No. STM32F429NIH6
Subtotal 1 unit (supplied in a tray) Kr. 166,57(exc. VAT)Kr. 166,57/unit | STMicroelectronics | Microcontroller | STM32F4 | BGA | Surface | 216 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 258kB | 3.6V | - | - | 690mW | -40°C | 168 | 85°C | 1.1mm | 13.15mm | No | 13.15mm | 1.7V |
|
- RS Stock No. 146-8957P
- Mfr. Part No. PIC16F19197-I/PT
Subtotal 5 units (supplied in a tray) Kr. 130,14(exc. VAT)Kr. 26,028/unit | Microchip | Microcontroller | PIC16 | TQFP | Surface | 64 | 8 Bit CPU | 8bit | SPI, I2C, EUSART | 56kB | 1 x 5 Bit | 32MHz | - | 4.1kB | 5.5V | 1 | - | 800mW | -40°C | 59 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 215-0837P
- Mfr. Part No. STM32G491CCU6
Subtotal 2 units (supplied in a tray) Kr. 160,39(exc. VAT)Kr. 80,195/unit | STMicroelectronics | Microcontroller | STM32G4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 256kB | 4 x 12 Bit | 170MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 600μm | 7.3mm | No | 7.3mm | 1.71V |
|
- RS Stock No. 234-3723P
- Mfr. Part No. ATTINY3227-MU
Subtotal 10 units (supplied in a tray) Kr. 131,79(exc. VAT)Kr. 13,179/unit | Microchip | Microcontroller | AVR | VQFN | SMD | 24 | AVR CPU | 16bit | - | 32kB | - | 20MHz | - | 3kB | 5.5V | 1 | 32kB | - | -40°C | 22 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 772-5728P
- Mfr. Part No. DS72011RW100FPV
Subtotal 1 unit (supplied in a tray) Kr. 269,59(exc. VAT)Kr. 269,59/unit | Renesas Electronics | - | - | LFQFP | - | 176 | SH-2A | 32bit | - | - | - | - | 100MHz | 32 kB | - | - | - | - | -40 °C | - | +85 °C | 1.55mm | 24.1mm | - | 24.1mm | - |
|
- RS Stock No. 177-3382P
- Mfr. Part No. PIC18F25K20T-I/ML
Subtotal 5 units (supplied on a continuous strip) Kr. 139,34(exc. VAT)Kr. 27,868/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 32kB | - | 64MHz | - | 1.54kB | 3.6V | 2 | - | 800mW | -40°C | 35 | 125°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 135-8252P
- Mfr. Part No. STM32L496VGT6
Subtotal 1 unit (supplied in a tray) Kr. 129,73(exc. VAT)Kr. 129,73/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 320kB | 3.6V | 2 | - | 476mW | -40°C | 136 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 400-784P
- Mfr. Part No. PIC18F97J60-I/PT
Subtotal 1 unit (supplied in a tray) Kr. 62,78(exc. VAT)Kr. 62,78/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 100 | PIC | 8bit | - | 128kB | 1 x 5 Bit | 41.667MHz | - | 3.81kB | 5.5V | 2 | 128kB | 800mW | -40°C | 70 | 85°C | 1.05mm | 14mm | RoHS | 14mm | 1.8V |
|
- RS Stock No. 135-8264P
- Mfr. Part No. STM32F722RET6
Subtotal 1 unit (supplied in a tray) Kr. 147,35(exc. VAT)Kr. 147,35/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 64 | ARM Cortex M7 | 32bit | SDM, USB, USART, UART, SPI, SAI, CAN, I2C, I2S | 512kB | 2 x 12 Bit | 216MHz | - | 256kB | 3.6V | - | - | 881mW | -40°C | 140 | 85°C | 1.45mm | 10mm | RoHS | 10mm | 1.7V |
|
- RS Stock No. 262-7136P
- Mfr. Part No. R5F565NEHDFP#30
Subtotal 1 unit (supplied in a tray) Kr. 118,77(exc. VAT)Kr. 118,77/unit | Renesas Electronics | Microcontroller | RX65N | QFP | Surface Mount | 100 | RX MCU | 32bit | - | 2048kB | - | 120MHz | - | 640kB | 3.6V | - | - | - | -40°C | 78 | 85°C | 1.7mm | 14mm | RoHS | 14mm | 2.7V |
|
- RS Stock No. 189-4057P
- Mfr. Part No. STM32F429ZET6
Subtotal 1 unit (supplied in a tray) Kr. 116,57(exc. VAT)Kr. 116,57/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
|
- RS Stock No. 265-101P
- Mfr. Part No. ML62Q2534-NNNTBZWBX
Subtotal 2 units (supplied on a continuous strip) Kr. 37,75(exc. VAT)Kr. 18,875/unit | ROHM | Microcontroller | ML62Q2534 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | SSIO, UART, I2C Bus | 128kB | 14 | 24MHz | - | 8kB | 5.5V | 3 | - | 1W | -40°C | 40 | 105°C | - | 7mm | Safety function (IEC60730/60335 Class B) | 7mm | 1.8V |
|
- RS Stock No. 177-3653P
- Mfr. Part No. AT90CAN128-16AU
Subtotal 1 unit (supplied in a tray) Kr. 99,53(exc. VAT)Kr. 99,53/unit | Microchip | Microcontroller | AT90 | QFN | Surface | 64 | AVR | 8bit | USART, SPI | 128kB | - | 16MHz | - | 4bit | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 950μm | 9.1mm | RoHS | 9.1mm | 2.7V |
|
- RS Stock No. 264-8117P
- Mfr. Part No. PIC18F66J60-I/PT
Subtotal 1 unit (supplied in a tray) Kr. 65,44(exc. VAT)Kr. 65,44/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 64 | PIC | - | - | 64kB | - | - | - | 2kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 230-6893P
- Mfr. Part No. MAX32672GTL+
Subtotal 1 unit (supplied in a tray) Kr. 70,81(exc. VAT)Kr. 70,81/unit | Maxim Integrated | Microcontroller | MCU | TQFN | Surface | 40 | ARM Cortex | 32bit | - | 1000kB | - | 100MHz | - | 200kB | 3.6V | - | - | - | -40°C | 28 | 105°C | 400μm | 5mm | No | 5mm | 1.7V |
|
- RS Stock No. 229-2086P
- Mfr. Part No. STM32WB15CCU7
Subtotal 2 units (supplied in a tray) Kr. 120,88(exc. VAT)Kr. 60,44/unit | STMicroelectronics | Microcontroller | STM32WB | UFQFPN | Surface | 48 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 320kB | - | 64MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 765-471P
- Mfr. Part No. ATTINY1614-SSFR
Subtotal 5 units (supplied on a continuous strip) Kr. 47,48(exc. VAT)Kr. 9,496/unit | Microchip | Microcontroller | ATtiny1614 | SOIC-14 | SMD | 14 | AVR | - | UPDI | 16kB | 3 x 8-bit | 16MHz | - | 2kB | - | 3 | - | - | -40°C | - | 125°C | - | - | - | - | 1.8V |