Hall Effect Sensor ICs

Filters

Viewing 1 - 20 of 465 products
Results per page
Description Price Magnetic Type Mounting Type Pin Count Minimum Magnetic Sensor Release Point Maximum Magnetic Sensor Operating Point Minimum Operating Supply Voltage Maximum Operating Supply Voltage Length Width Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Package Type
RS Stock No. 170-9141
Mfr. Part No.A1319LUA-5-T
kr 12,057
Each (In a Bag of 500)
Units
Linear Through Hole 3 - - 3 V 3.6 V 4.09mm 1.52mm 3.02mm 4.09 x 1.52 x 3.02mm -40 °C +150 °C SIP
RS Stock No. 169-7650
Mfr. Part No.91SS12-2
BrandHoneywell
kr 293,514
Each (In a Bag of 1000)
Units
Linear Through Hole 3 -40 mT 40 mT 8 V dc 16 V dc 7.62mm 0.6in 0.07mm 0.3 x 0.6 x 0.07in -40 °C +150 °C SIP
RS Stock No. 866-0758
Mfr. Part No.A1319LUA-5-T
kr 19,74
Each (In a Pack of 3)
Units
Linear Through Hole 3 - - 3 V 3.6 V 4.09mm 1.52mm 3.02mm 4.09 x 1.52 x 3.02mm -40 °C +150 °C SIP
RS Stock No. 650-532
Mfr. Part No.91SS12-2
BrandHoneywell
kr 419,44
Each
Units
Linear Through Hole 3 -40 mT 40 mT 8 V dc 16 V dc 7.62mm 0.6in 0.07mm 0.3 x 0.6 x 0.07in -40 °C +150 °C SIP
RS Stock No. 680-7131
Mfr. Part No.ACS712ELCTR-05B-T
kr 43,27
Each
Units
Linear Surface Mount 8 - - 4.5 V 5.5 V 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm -40 °C +85 °C SOIC
RS Stock No. 146-2356
Mfr. Part No.TSH481CT B0G
kr 3,439
Each (In a Box of 1000)
Units
Linear Through Hole 3 - ±800 Gs 3 V 6.5 V 4mm 1.52mm 3mm 4 x 1.52 x 3mm -40 °C +85 °C TO-92S
RS Stock No. 901-4033
Mfr. Part No.TSH481CT B0G
kr 3,784
Each (In a Pack of 20)
Units
Linear Through Hole 3 - ±800 Gs 3 V 6.5 V 4mm 1.52mm 3mm 4 x 1.52 x 3mm -40 °C +85 °C TO-92S
RS Stock No. 724-8723
Mfr. Part No.ACS709LLFTR-35BB-T
kr 39,08
Each
Units
Unipolar Surface Mount 24 - - 3 V 5.5 V 8.66mm 3.91mm 1.5mm 8.66 x 3.91 x 1.5mm -40 °C +150 °C QSOP
RS Stock No. 172-9272
Mfr. Part No.ACS709LLFTR-35BB-T
kr 19,933
Each (On a Reel of 2500)
Units
Unipolar Surface Mount 24 - - 3 V 5.5 V 8.66mm 3.91mm 1.5mm 8.66 x 3.91 x 1.5mm -40 °C +150 °C QSOP
RS Stock No. 172-9270
Mfr. Part No.ACS712ELCTR-05B-T
kr 19,405
Each (On a Reel of 3000)
Units
Linear Surface Mount 8 - - 4.5 V 5.5 V 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm -40 °C +85 °C SOIC
RS Stock No. 680-7135
Mfr. Part No.ACS712ELCTR-20A-T
kr 43,27
Each
Units
Linear Surface Mount 8 - - 4.5 V 5.5 V 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm -40 °C +85 °C SOIC
RS Stock No. 172-9271
Mfr. Part No.ACS712ELCTR-20A-T
kr 19,405
Each (On a Reel of 3000)
Units
Linear Surface Mount 8 - - 4.5 V 5.5 V 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm -40 °C +85 °C SOIC
RS Stock No. 170-9125
Mfr. Part No.A1324LUA-T
kr 9,301
Each (In a Bag of 500)
Units
Linear Through Hole 3 - - 4.5 V 5.5 V 4.09mm 1.52mm 3.02mm 4.09 x 1.52 x 3.02mm -40 °C +150 °C SIP
RS Stock No. 181-1457
Mfr. Part No.SS466A
BrandHoneywell
kr 18,44
Each
Units
Latch Through Hole 3 -200 G 200 G 3.8 V dc 30 V dc 4.06mm 3mm - 4.06 x 3 x 1.57mm -40 °C +150 °C -
RS Stock No. 753-2002
Mfr. Part No.A1324LUA-T
kr 19,94
Each (In a Pack of 2)
Units
Linear Through Hole 3 - - 4.5 V 5.5 V 4.09mm 1.52mm 3.02mm 4.09 x 1.52 x 3.02mm -40 °C +150 °C SIP
RS Stock No. 169-7663
Mfr. Part No.SS466A
BrandHoneywell
kr 7,426
Each (In a Bag of 5000)
Units
Latch Through Hole 3 -200 G 200 G 3.8 V dc 30 V dc 4.06mm 3mm - 4.06 x 3 x 1.57mm -40 °C +150 °C -
RS Stock No. 368-3945
Mfr. Part No.2SS52M
BrandHoneywell
kr 34,20
Each
Units
Omnipolar Through Hole 3 0.4 mT 2.5 mT 3.8 V dc 30 V dc 4.52mm 1.57mm 4.52mm 4.52 x 4.52 x 1.57mm -40 °C +150 °C U-Pack
RS Stock No. 921-0326
Mfr. Part No.AH1898-CA4-7
kr 4,188
Each (In a Pack of 20)
Units
Omnipolar Surface Mount 4 12 (Low Band) Gs, 35 (High Band) Gs 55 (Low Band) Gs, 80 (High Band) Gs 1.6 V 3.6 V 0.82mm 0.82mm 0.36mm 0.82 x 0.82 x 0.36mm -40 °C +85 °C U-WLB0808
RS Stock No. 122-2914
Mfr. Part No.AH183-WG-7
kr 3,977
Each (On a Reel of 3000)
Units
Unipolar Surface Mount 3 10 Gs 60 Gs 2.5 V 5 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +85 °C SC-59
RS Stock No. 724-4664
Mfr. Part No.A1121LUA-T
kr 10,568
Each (In a Pack of 5)
Units
Unipolar Through Hole 3 40 Gs 135 Gs 3 V 24 V 4.09mm 1.52mm 3.02mm 4.09 x 1.52 x 3.02mm -40 °C +150 °C SIP
Related Products
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing, switching and latching functions.
Infineon linear Hall effect ICs are designed for ...
Description:
Infineon linear Hall effect ICs are designed for linear position detection and current measurement applications. The Hall effect sensors may include features such as a ratiometric analogue output. The sensors can be used for applications in linear and angular position ...
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing functions.
Current sensing package with flip-chip technology3000 Vrms galvanic ...
Description:
Current sensing package with flip-chip technology3000 Vrms galvanic isolation. High accuracy over temperature. Typical output error of 1%.