DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.


How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.

Features and benefits:

  • Gold contacts on some models for high reliability
  • Good replacement for jumpers
  • Units vary with 1 through to 32 poles.
  • Longer poles in some models save loading time in production.
  • Can be modified by cutting the poles to the required level
  • Good service temperature ranges for all environment
  • Offer resistance to shock and vibrations in some models
  • Inexpensive
  • Can check settings without powering them on

Where might I use DIP and SIP switches?

  • PC expansion cards
  • Arcade machines
  • Automatic garage doors
  • Industrial sectors

...
Read more Read less

Filters

Viewing 1 - 20 of 43 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 877-2413
Mfr. Part No.DHA-10T-Q
BrandApem
kr 25,92
Each (In a Tube of 33)
Units
SPST 25 mA @ 24 V dc Gold Plate 10 Surface Mount Flush Slide DIP - - - -40 → +85°C - - -
RS Stock No. 877-2242
Mfr. Part No.IKD0103101
BrandApem
kr 12,015
Each (In a Tube of 130)
Units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 1 Surface Mount Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 693-1212
Mfr. Part No.P65SMT103
BrandApem
kr 64,80
Each
Units
- 150 mA @ 24 V dc Gold Plated 10 Surface Mount Rotary Flush DIP 10000Operations +125°C -60°C -60 → +125°C - - 24V
RS Stock No. 877-2400
Mfr. Part No.DHA-04T-Q
BrandApem
kr 17,476
Each (In a Tube of 75)
Units
SPST 25 mA @ 24 V dc Gold Plate 4 Surface Mount Flush Slide DIP - - - -40 → +85°C - - -
RS Stock No. 693-1216
Mfr. Part No.P65SMT701
BrandApem
kr 42,39
Each
Units
- 150 mA @ 24 V dc Gold Plated 10 Surface Mount Rotary Flush DIP 10000Operations +125°C -60°C -60 → +125°C - - 24V
RS Stock No. 877-2403
Mfr. Part No.DHA-06T-Q
BrandApem
kr 14,904
Each (In a Bag of 5)
Units
SPST 25 mA @ 24 V dc Gold Plate 6 Surface Mount Flush Slide DIP - - - -40 → +85°C - - -
RS Stock No. 693-1225
Mfr. Part No.P65SMT703
BrandApem
kr 68,89
Each
Units
- 150 mA @ 24 V dc Gold Plated 16 Surface Mount Rotary Flush DIP 10000Operations +125°C -60°C -60 → +125°C - - 24V
RS Stock No. 877-2194
Mfr. Part No.IKD0700101
BrandApem
kr 10,738
Each (In a Tube of 25)
Units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 7 Through Hole Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 877-2365
Mfr. Part No.IKD0200000
BrandApem
kr 7,406
Each (In a Tube of 76)
Units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 2 Through Hole Recessed Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 877-2435
Mfr. Part No.DA06V
BrandApem
kr 11,109
Each (In a Tube of 28)
Units
SPST 25 mA Phosphor Bronze 6 Through Hole Raised DIP - +70°C -20°C -20 → +70°C - 500V dc 24V dc
RS Stock No. 877-2220
Mfr. Part No.IKH0603000
BrandApem
kr 20,207
Each (In a Tube of 54)
Units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze 6 Surface Mount Recessed DIP - +70°C -20°C -20 → +70°C - 300V ac 24 V dc, 50 V dc
RS Stock No. 877-2249
Mfr. Part No.IKD0203101
BrandApem
kr 12,015
Each (In a Tube of 76)
Units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 2 Surface Mount Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 693-1222
Mfr. Part No.P60AS703
BrandApem
kr 64,80
Each
Units
- 150 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 16 Surface Mount Rotary Flush DIP 10000Operations +85°C -20°C -20 → +85°C - - -
RS Stock No. 877-2205
Mfr. Part No.IKH0203000
BrandApem
kr 19,115
Each (In a Tube of 125)
Units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze 2 Surface Mount Recessed Actuator Slide DIP - +70°C -20°C -20 → +70°C - 300V ac 24 V dc, 50 V dc
RS Stock No. 877-2172
Mfr. Part No.IKD0300101
BrandApem
kr 5,316
Each (In a Tube of 55)
Units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 3 Through Hole Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 877-2407
Mfr. Part No.DHA-06T-Q
BrandApem
kr 17,554
Each (In a Tube of 54)
Units
SPST 25 mA @ 24 V dc Gold Plate 6 Surface Mount Flush Slide DIP - - - -40 → +85°C - - -
RS Stock No. 693-1203
Mfr. Part No.P36THR101L508
BrandApem
kr 67,39
Each
Units
- 100 mA@ 24 V dc Gold over Nickel Plated Phosphor Bronze 10 Through Hole Rotary Flush DIP 10000Operations +90°C -30°C -30 → +90°C - - 24V dc
RS Stock No. 877-2245
Mfr. Part No.IKD0203101
BrandApem
kr 12,546
Each (In a Bag of 5)
Units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 2 Surface Mount Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 877-2374
Mfr. Part No.SIP-02TV
BrandApem
kr 22,938
Each (In a Tube of 62)
Units
SPST 10 (Switching) mA @ 5 V dc, 100 (Non-Switching) mA @ 50 Vdc - 2 PCB Slide SIP - +80°C -30°C -30 → +80°C - - 5 V dc, 50 V dc
RS Stock No. 877-2380
Mfr. Part No.SIP-06TV
BrandApem
kr 10,495
Each (In a Tube of 26)
Units
SPST 10 (Switching) mA @ 5 V dc, 100 (Non-Switching) mA @ 50 Vdc - 6 PCB Slide SIP - +80°C -30°C -30 → +80°C - - 5 V dc, 50 V dc