Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Read more Read less

Filters

Viewing 1 - 20 of 38 products
Results per page
Description Price Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS Stock No. 173-9314
Mfr. Part No.TH402100625
kr 149,181
Each (In a Bag of 50)
Units
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 16.2 (Dia.)mm 16.2mm 5 A @ 250 V ac - - - - 250V ac Rectangular -
RS Stock No. 339-342
Mfr. Part No.TH402100625
kr 219,24
Each
Units
Momentary NO/NC Panel Mount Yes 16.2mm 16.2mm 5 A@ 250 V ac - - - - - Rectangular -
RS Stock No. 441-596
Mfr. Part No.TH511000000
kr 71,29
Each
Units
Latching SP-NO/NC Panel Mount Yes 16mm 16mm - - - - - - - -
RS Stock No. 173-9326
Mfr. Part No.404118-601
kr 249,25
Each (In a Bag of 50)
Units
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 25 (Dia.)mm 25mm 5 A @ 250 V ac - - IP65 - 250V ac - -
RS Stock No. 350-800
Mfr. Part No.513015-601
kr 284,74
Each
Units
Latching - Panel Mount - - - - - - IP67 - - - Tab
RS Stock No. 336-090
Mfr. Part No.TH404118000
kr 232,30
Each
Units
Momentary NO/NC Panel Mount Yes 25mm 25mm 5 A @ 250 V ac - - IP65 - - - -
RS Stock No. 173-9348
Mfr. Part No.511000-601
kr 65,544
Each (In a Bag of 100)
Units
Latching Single Pole Double Throw (SPDT) Panel Mount Yes 16 (Dia.)mm 16mm - - - - - 250V ac - -
RS Stock No. 173-9304
Mfr. Part No.513015-601
kr 104,301
Each (In a Bag of 100)
Units
Latching 1NO/1NC Panel Mount No 16.2 (Dia.)mm 16.2mm - - - IP67 - 250V ac Square Tab
RS Stock No. 173-9334
Mfr. Part No.TH400100601
kr 181,083
Each (In a Bag of 50)
Units
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 16.2 (Dia.)mm 16.2mm 5 A @ 250 V ac - - - Grey 250V ac Rectangular -
RS Stock No. 173-9351
Mfr. Part No.TH511108601
kr 95,283
Each (In a Bag of 100)
Units
Latching 1NO/1NC - - 21 x 27mm - - - - IP40 - 250V ac - Solder
RS Stock No. 119-1129
Mfr. Part No.TH511108601
kr 78,07
Each
Units
Latching - - No 21 x 27mm - - - - IP40 - - - Solder
RS Stock No. 338-945
Mfr. Part No.TH400100601
kr 197,01
Each
Units
Momentary NO/NC Panel Mount Yes 16.2mm 16.2mm 5 A@ 250 V ac - - - Grey - Rectangular -
RS Stock No. 173-9335
Mfr. Part No.TH401100625
kr 190,279
Each (In a Bag of 50)
Units
Latching Single Pole Double Throw (SPDT) Panel Mount Yes 16.2 (Dia.)mm 16.2mm 5 A @ 250 V ac - - - Grey 250V ac Rectangular -
RS Stock No. 338-951
Mfr. Part No.TH401100625
kr 152,14
Each
Units
Latching NO/NC Panel Mount Yes 16.2mm 16.2mm 5 A@ 250 V ac - - - Grey - Rectangular -
RS Stock No. 173-9324
Mfr. Part No.553015-601
kr 83,301
Each (In a Bag of 100)
Units
Momentary 1NO/1NC Panel Mount No 16.2 (Dia.)mm 16.2mm - - - IP67 - 250V ac Round Tab
RS Stock No. 418-1800
Mfr. Part No.TH807603000
kr 1 021,43
Each
Units
Momentary Single Pole Double Throw (SPDT) Panel Mount No 22.5 (Dia.)mm 22.5mm 6 A @ 250 V ac - - IP67 Silver - Flat -
RS Stock No. 350-816
Mfr. Part No.TH505015000
kr 152,84
Each
Units
Momentary - Panel Mount - - - - - - IP67 - - - Tab
RS Stock No. 173-9352
Mfr. Part No.TH513108601
kr 95,607
Each (In a Bag of 100)
Units
Latching 1NO/1NC - - 21 x 21mm - - - - IP40 - 250V ac - Solder
RS Stock No. 173-9365
Mfr. Part No.807603-601
kr 754,567
Each (In a Bag of 50)
Units
Momentary Single Pole Double Throw (SPDT) Panel Mount No 22.5 (Dia.)mm 22.5mm 6 A @ 250 V ac - - IP67 Silver - Flat -
RS Stock No. 173-9330
Mfr. Part No.501015-600
kr 73,852
Each (In a Bag of 100)
Units
Momentary 1NO/1NC Panel Mount No 16.2 (Dia.)mm 16.2mm - - - IP67 Black 250V ac Rectangular Tab