Reed Switches

Filters

Viewing 1 - 20 of 445 products
Results per page
Description Price Contact Configuration Maximum Switching Current Maximum Switching Power Maximum Switching Voltage Contact Resistance Contact Material Maximum Release Time Operating Time Including Bounce AT Value Range Mounting Type Width Length Depth Dimensions
RS Stock No. 905-8881
Mfr. Part No.MDCG-4-17-23
BrandHamlin
kr 7,256
Each (In a Bag of 5)
Units
- - - - 100mΩ - - - 17-23AT - 2.28mm 15.24mm - 2.28 (Dia.) x 15.24mm
RS Stock No. 905-8887
Mfr. Part No.MDCG-4-12-18
BrandHamlin
kr 8,534
Each (In a Bag of 5)
Units
- - - - 100mΩ - - - 12-18AT - 2.28mm 15.24mm - 2.28 (Dia.) x 15.24mm
RS Stock No. 909-2746
Mfr. Part No.GC2722 (40-50AT)
BrandAssemtech
kr 13,378
Each (In a Bag of 10)
Units
SP-NO 1A - - 100mΩ Rhodium 0.1ms 0.5ms 40-50AT - 2.6 (Dia.)mm 19mm - 2.6 (Dia.) x 19mm
RS Stock No. 905-8910
Mfr. Part No.MDSR-4-22-38
BrandHamlin
kr 8,494
Each (In a Bag of 5)
Units
SP-NO - - - 100mΩ - 0.2ms 0.6ms 22-38AT - - - - 15.24 x 2.28mm
RS Stock No. 909-2749
Mfr. Part No.GC2722 (20-30AT)
BrandAssemtech
kr 13,378
Each (In a Bag of 10)
Units
SP-NO 1A - - 100mΩ Rhodium 0.1ms 0.5ms 20-30AT - 2.6 (Dia.)mm 19mm - 2.6 (Dia.) x 19mm
RS Stock No. 394-428
Mfr. Part No.TRC200S/20-30
BrandCynergy3
kr 50,04
Each
Units
SP-CO 250mA 5VA 175V ac/dc 100mΩ Rhodium 1ms 0.7ms - - - - - -
RS Stock No. 362-2580
Mfr. Part No.2202-1917-060
BrandAssemtech
kr 120,56
Each
Units
SP-CO 1A 60VA 400V ac/dc 100mΩ Rhodium 0.15ms 0.5ms - - - - - -
RS Stock No. 909-2673
Mfr. Part No.RI-80
BrandAssemtech
kr 13,001
Each (In a Bag of 10)
Units
SPST-NO 350mA 5W - 160mΩ Ruthenium on Gold 20µs 0.35ms 5-10AT - 1.8 (Dia.)mm 5mm - 1.8 (Dia.) x 5mm
RS Stock No. 362-2568
Mfr. Part No.8602-0551-020
BrandAssemtech
kr 66,30
Each
Units
SP-CO 200mA 3VA 30V ac/dc 100mΩ Rhodium 0.5ms 1ms - PCB - - - -
RS Stock No. 905-8837
Mfr. Part No.HE3621A0510
BrandHamlin
kr 16,47
Each (In a Bag of 5)
Units
- - - - 150mΩ - - - - - 5.65mm 19.7mm 7.87mm 19.7 x 5.65 x 7.87mm
RS Stock No. 362-2518
Mfr. Part No.RI-03A
BrandAssemtech
kr 17,25
Each
Units
SP-NO 500mA 10VA 200V dc 120mΩ Rhodium - - - PCB - - - -
RS Stock No. 229-3658
Mfr. Part No.SRA200G/20-30
BrandCynergy3
kr 13,66
Each
Units
SP-NO 1A 12VA 230V ac/dc 100mΩ Rhodium 0.1ms 2.5ms - - - - - -
RS Stock No. 118-7120
Mfr. Part No.VDA200H/5-15
BrandCynergy3
kr 53,93
Each
Units
SP-NO 10mA 0.25VA 30V ac/dc 500mΩ Durel 0.05ms 0.2ms - - - - - -
RS Stock No. 909-2657
Mfr. Part No.RI-60
BrandAssemtech
kr 11,714
Each (In a Bag of 10)
Units
SPST-NO 500mA 10W - 125mΩ Ruthenium on Gold 20µs 0.15ms 10-15AT - 1.8 (Dia.)mm 10mm - 1.8 (Dia.) x 10mm
RS Stock No. 362-2495
Mfr. Part No.2502-2522-020
BrandAssemtech
kr 19,24
Each
Units
SP-NO 500mA 6VA 140V ac/dc 150mΩ Rhodium 0.05ms 0.3ms - - - - - -
RS Stock No. 909-2607
Mfr. Part No.RI-23B
BrandAssemtech
kr 10,049
Each (In a Bag of 10)
Units
SPST-NO 500mA 10W - 100mΩ Ruthenium on Gold 30µs 0.25ms 28-52AT - 2.54 (Dia.)mm 14.5mm - 2.54 (Dia.) x 14.5mm
RS Stock No. 905-8875
Mfr. Part No.Flex-14-15-20
BrandHamlin
kr 3,53
Each (In a Bag of 5)
Units
- - - - 100mΩ - - - 15-20AT - 2.28mm 14mm - 2.28 (Dia.) x 14mm
RS Stock No. 362-2552
Mfr. Part No.2202-1513-060
BrandAssemtech
kr 68,79
Each
Units
SP-NO 3A 120VA 1000V ac/dc 80mΩ Rhodium 0.2ms 0.5ms - - - - - -
RS Stock No. 909-2610
Mfr. Part No.RI-23 Kit
BrandAssemtech
kr 28,11
Pr. Kit
Kit(s)
SPST-NO - - - - Ruthenium on Gold - - 18-32 / 28-52 / 46-70AT - 2.54 (Dia.)mm 14.5mm - 2.54 (Dia.) x 14.5mm
RS Stock No. 229-3709
Mfr. Part No.DRA283/60-80
BrandCynergy3
kr 208,36
Each
Units
SP-NO 5A 250VA 250V ac/dc 100mΩ Rhodium 0.2ms 3.5ms - - - - - -
Related Products
The fuserbloc series are manually operated multi polar ...
Description:
The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is ...
Latching relays are electromagnetically operated devices. The E290 ...
Description:
Latching relays are electromagnetically operated devices. The E290 range from ABB can be used to realise a simple, energy saving and efficient lighting control system. These devices are mainly used in private houses, factory premises and commercial and public buildings ...
Plastic housed, flush or non-flush mounting switches protected ...
Description:
Plastic housed, flush or non-flush mounting switches protected to IP67Supply voltage 10 to 30Vdc. Operating temperature range -25 to +75°CResponse delay 2msPNP transistor output. Switching current 300mASwitching frequency 5000HzLED status indicator. Short circuit and reverse polarity protection.
High quality microswitches, suitable for applications that require ...
Description:
High quality microswitches, suitable for applications that require a low operating force. The switch body is moulded from flame retardent thermoplastic (UL94V-0). Long mechanical and electrical life. Single pole changeover. Fine silver contacts.