Reed Switches

Filters

Viewing 321 - 340 of 443 products
Results per page
Description Price Contact Configuration Maximum Switching Current Maximum Switching Power Maximum Switching Voltage Contact Resistance Contact Material Maximum Release Time Operating Time Including Bounce AT Value Range Mounting Type Width Length Depth Dimensions
RS Stock No. 188-1019
Mfr. Part No.OHD3-40B
BrandKEMET
kr 72,84
Each
Units
SPST-NC 0.3A 6W 110V ac/dc 150mΩ Fe-Ni Alloy - - - - 13.5mm 27mm 12.5mm 27 x 13.5 x 12.5mm
RS Stock No. 188-0508
Mfr. Part No.TRS5-130BLRU
BrandKEMET
kr 98,786
Each (In a Lot of 50)
Units
SPST-NC 0.5A 50W 140V ac 150mΩ Fe-Ni Alloy - - - Through Hole 8.2 Dia. (Without Clamp)mm - - 8.2 Dia. x 50 (Without Clamp)mm
RS Stock No. 909-2806
Mfr. Part No.GC3817 (60-70AT)
BrandAssemtech
kr 23,936
Each (In a Bag of 10)
Units
SP-NO 3A - - 100mΩ Rhodium 0.1ms 0.5ms 60-70AT - 3.8 (Dia.)mm 24.5mm - 3.8 (Dia.) x 24.5mm
RS Stock No. 188-0918
Mfr. Part No.TRS5-45BLRU
BrandKEMET
kr 123,51
Each
Units
SPST-NC 0.5A 50W 140V ac 150mΩ Fe-Ni Alloy - - - Through Hole 8.2 Dia. (Without Clamp)mm - - 8.2 Dia. x 50 (Without Clamp)mm
RS Stock No. 188-0923
Mfr. Part No.TRS5-55BLRU
BrandKEMET
kr 123,51
Each
Units
SPST-NC 0.5A 50W 140V ac 150mΩ Fe-Ni Alloy - - - Through Hole 8.2 Dia. (Without Clamp)mm - - 8.2 Dia. x 50 (Without Clamp)mm
RS Stock No. 188-0538
Mfr. Part No.OHD5R-130B
BrandKEMET
kr 52,177
Each (In a Tray of 100)
Units
SPST-NC 0.1A 1W 30V dc 300mΩ Fe-Ni Alloy - - - Through Hole 5mm 6.7mm 19.1mm 6.7 x 5 x 19.1mm
RS Stock No. 188-1065
Mfr. Part No.OHD3-35M
BrandKEMET
kr 69,72
Each
Units
SPST-NO 0.3A 6W 110V ac/dc 150mΩ Fe-Ni Alloy - - - - 13.5mm 27mm 12.5mm 27 x 13.5 x 12.5mm
RS Stock No. 188-0810
Mfr. Part No.OHD1-120B
BrandKEMET
kr 56,76
Each
Units
SPST-NC 0.3A 6W 110V ac/dc 150mΩ Fe-Ni Alloy - - - Through Hole 5.5mm 18mm 5.6mm 18 x 5.5 x 5.6mm
RS Stock No. 188-0462
Mfr. Part No.OHD3-95M
BrandKEMET
kr 49,717
Each (In a Tray of 100)
Units
SPST-NO 0.3A 6W 110V ac/dc 150mΩ Fe-Ni Alloy - - - - 13.5mm 27mm 12.5mm 27 x 13.5 x 12.5mm
RS Stock No. 909-2645
Mfr. Part No.RI-46C
BrandAssemtech
kr 12,30
Each (In a Bag of 10)
Units
SPST-NO 1A 40W - 90mΩ Ruthenium on Gold 30µs 0.35ms 46-70AT - 2.7 (Dia.)mm 20.5mm - 2.7 (Dia.) x 20.5mm
RS Stock No. 909-2774
Mfr. Part No.GC3717-Kit
BrandAssemtech
kr 27,91
Pr. Kit
Kit(s)
SP-NO - - - 100mΩ Rhodium - - 15-25 / 25-35 / 35-50AT - 2.6 (Dia.)mm 19mm - 2.6 (Dia.) x 19mm
RS Stock No. 909-2736
Mfr. Part No.GC2314 (25-35AT)
BrandAssemtech
kr 15,402
Each (In a Bag of 10)
Units
SP-NO 1A - - 150mΩ Rhodium 0.05ms 0.2ms 25-35AT - 2.3 (Dia.)mm 14.5mm - 2.3 (Dia.) x 14.5mm
RS Stock No. 188-0496
Mfr. Part No.OHD5R-105B
BrandKEMET
kr 52,177
Each (In a Tray of 100)
Units
SPST-NC 0.1A 1W 30V dc 300mΩ Fe-Ni Alloy - - - Through Hole 5mm 6.7mm 19.1mm 6.7 x 5 x 19.1mm
RS Stock No. 188-0475
Mfr. Part No.OHD3-65B
BrandKEMET
kr 46,609
Each (In a Tray of 100)
Units
SPST-NC 0.3A 6W 110V ac/dc 150mΩ Fe-Ni Alloy - - - - 13.5mm 27mm 12.5mm 27 x 13.5 x 12.5mm
RS Stock No. 188-0510
Mfr. Part No.TRS5-60BLRVU
BrandKEMET
kr 98,786
Each (In a Lot of 50)
Units
SPST-NC 0.27A 60.5W 264V ac 150mΩ Fe-Ni Alloy - - - Through Hole 8.2 Dia. (Without Clamp)mm - - 8.2 Dia. x 50 (Without Clamp)mm
RS Stock No. 188-0896
Mfr. Part No.OHD5R-40B
BrandKEMET
kr 73,35
Each
Units
SPST-NC 0.1A 1W 30V dc 300mΩ Fe-Ni Alloy - - - Through Hole 5mm 6.7mm 19.1mm 6.7 x 5 x 19.1mm
RS Stock No. 188-0562
Mfr. Part No.TRS5-25BLRVU
BrandKEMET
kr 98,786
Each (In a Lot of 50)
Units
SPST-NC 0.27A 60.5W 264V ac 150mΩ Fe-Ni Alloy - - - Through Hole 8.2 Dia. (Without Clamp)mm - - 8.2 Dia. x 50 (Without Clamp)mm
RS Stock No. 188-0442
Mfr. Part No.OHD1-80B
BrandKEMET
kr 44,021
Each (In a Tray of 60)
Units
SPST-NC 0.3A 6W 110V ac/dc 150mΩ Fe-Ni Alloy - - - Through Hole 5.5mm 18mm 5.6mm 18 x 5.5 x 5.6mm
RS Stock No. 909-2780
Mfr. Part No.GC3823 (60-70AT)
BrandAssemtech
kr 23,374
Each (In a Bag of 10)
Units
SP-NO 3A - - 100mΩ Rhodium 0.1ms 0.5ms 60-70AT - 3.8 (Dia.)mm 24.5mm - 3.8 (Dia.) x 24.5mm
RS Stock No. 188-0565
Mfr. Part No.TRS5-40BLRVU
BrandKEMET
kr 98,786
Each (In a Lot of 50)
Units
SPST-NC 0.27A 60.5W 264V ac 150mΩ Fe-Ni Alloy - - - Through Hole 8.2 Dia. (Without Clamp)mm - - 8.2 Dia. x 50 (Without Clamp)mm
Related Products
The fuserbloc series are manually operated multi polar ...
Description:
The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is ...
Latching relays are electromagnetically operated devices. The E290 ...
Description:
Latching relays are electromagnetically operated devices. The E290 range from ABB can be used to realise a simple, energy saving and efficient lighting control system. These devices are mainly used in private houses, factory premises and commercial and public buildings ...
Plastic housed, flush or non-flush mounting switches protected ...
Description:
Plastic housed, flush or non-flush mounting switches protected to IP67Supply voltage 10 to 30Vdc. Operating temperature range -25 to +75°CResponse delay 2msPNP transistor output. Switching current 300mASwitching frequency 5000HzLED status indicator. Short circuit and reverse polarity protection.
High quality microswitches, suitable for applications that require ...
Description:
High quality microswitches, suitable for applications that require a low operating force. The switch body is moulded from flame retardent thermoplastic (UL94V-0). Long mechanical and electrical life. Single pole changeover. Fine silver contacts.