Power Quality Analysers

Filters

Viewing 21 - 37 of 37 products
Results per page
Description Price Absolute Maximum Current Measurement Absolute Maximum Power Measurement Number of Phases Maximum Voltage Best Voltage Measurement Accuracy Best Current Measurement Accuracy Calibrated Display Type Measurement Type Measurement Standards Interface Type Memory Capacity Power Source Battery Type
RS Stock No. 188-8811
Mfr. Part No.FLUKE-PQ400
BrandFluke
kr 18 141,12
Each
Units
- - 3 1000V - - - - - - - - Mains -
RS Stock No. 141-7354
Mfr. Part No.6811C
kr 70 767,06
Each
Units
- - 1 - 0.15 % @ +0.3 V (45 to 100 Hz) - - - Current, Power, Voltage - GPIB, LAN, LXI-C, USB - Mains -
RS Stock No. 146-2898
Mfr. Part No.1009-752
BrandMegger
kr 59 810,40
Each
Units
6000A - 3 1000V ac/dc 0.1 % 0.1 % - Backlight - CAN/CSA-C22.2 No. 1010.1-92, IEC 60529, IEC 61000-4-15, IEC 61000-4-27, IEC 61000-4-30, IEC 61010-1, IEC 61326, IEEE 1453, MIL-STD-810-G Ethernet, USB 32GB Battery, Mains NiMH
RS Stock No. 144-8207
Mfr. Part No.HM6050-2S
kr 12 600,00
Each
Units
16A - - 115V ac - - - - Impedance - - - Mains -
RS Stock No. 141-7355
Mfr. Part No.6812C
kr 86 400,02
Each
Units
- - 1 - 0.15 % @ +0.3 V (45 to 100 Hz) - - - Current, Power, Voltage - GPIB, LAN, LXI-C, USB - Mains -
RS Stock No. 146-2899
Mfr. Part No.1009-753
BrandMegger
kr 65 188,80
Each
Units
6000A - 3 1000V ac/dc 0.1 % 0.1 % - Backlight - CAN/CSA-C22.2 No. 1010.1-92, IEC 60529, IEC 61000-4-15, IEC 61000-4-27, IEC 61000-4-30, IEC 61010-1, IEC 61326, IEEE 1453, MIL-STD-810-G Ethernet, USB 32GB Battery, Mains NiMH
RS Stock No. 512-5075
Mfr. Part No.P01160620
kr 7 248,19
Each
Units
6500A 9999 kW, 9999 kVar, 9999 kVAkW 1, 3 600V ac ±0.5% +2 Digits ±0,5% +1 Digit - Backlit LCD Current, Energy, Frequency, Harmonics, Inrush Current, Voltage - RS232, USB 99 complete sets Battery, Mains 1.5 V LR06
RS Stock No. 141-7356
Mfr. Part No.6813C
kr 118 962,04
Each
Units
- - 1 - 0.15 % @ +0.3 V (45 to 100 Hz) - - - Current, Power, Voltage - GPIB, LAN, LXI-C, USB - Mains -
RS Stock No. 799-9061
Mfr. Part No.P01160541EUR
kr 28 633,84
Each
Units
100 A ac, 100 A ac/dc, 1000 A ac, 10000 A ac, 1300 A ac/dc, 200 A ac 10mW 1, 3 1000V ±(0.5 % + 200 mV) ±(0.5 % + 2 mA) - Colour, TFT LCD Current, Inrush Current, Voltage EN50160, IEC 61000-4-30 USB - Battery, Mains Rechargeable NiMH
RS Stock No. 188-8812
Mfr. Part No.FLUKE-PQ400/B
BrandFluke
kr 14 317,49
Each
Units
- - 3 1000V - - - - - - - - Mains -
RS Stock No. 105-1089
Mfr. Part No.HMC8015
kr 18 795,00
Each
Units
20A 12kW 1 600V 0.05 % 0.05 % - TFT - CAN/CSA-C22.2 No, DIN EN 55011, DIN EN 61010-1, DIN EN 61326-1, UL 61010-1, 610101 Ethernet, USB - Mains -
RS Stock No. 134-5646
Mfr. Part No.N6705C
kr 69 929,58
Each
Units
50A 600W - 240V ac 0.025 % 0.025 % - Graphic Display Current, Voltage - USB 2.0 4GB Mains -
RS Stock No. 486-704
Mfr. Part No.M817B
kr 63 992,00
Each
Units
6000A ac - 3 600V ac ±1% + 0.05 ±0.1 % - LCD Current, Energy, Frequency, Harmonics, Inrush Current, Unbalance, Voltage EN50160, EN61000-4-15, EN61000-4-7 RS232, USB 32GB Battery -
RS Stock No. 144-8206
Mfr. Part No.HM6050-2K
kr 12 600,00
Each
Units
16A - - 230V ac - - - - Impedance - - - Mains -
RS Stock No. 799-9070
Mfr. Part No.P01160511EUR
kr 17 447,50
Each
Units
100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A ac 10mW 1, 3 1000V ±(0.5 % + 200 mV) ±(0.5 % + 2 mA) - Colour, TFT LCD Current, Voltage IEC 610101 USB - Battery, Mains Rechargeable NiMH
RS Stock No. 146-2954
Mfr. Part No.1009-753
BrandMegger
kr 66 130,80
Each
Units
6000A - 3 1000V ac/dc 0.1 % 0.1 % RSCAL Backlight - CAN/CSA-C22.2 No. 1010.1-92, IEC 60529, IEC 61000-4-15, IEC 61000-4-27, IEC 61000-4-30, IEC 61010-1, IEC 61326, IEEE 1453, MIL-STD-810-G Ethernet, USB 32GB Battery, Mains NiMH
RS Stock No. 187-3722
Mfr. Part No.HMC8015COM
kr 20 947,50
Each
Units
20A 12kW - 600V 0.05 % 0.05 % - TFT Current, Voltage - Ethernet, USB - Mains -
Related Products
Portable hand held single phase power quality analyzer ...
Description:
Portable hand held single phase power quality analyzer ideal for maintenance, inspection and testing of electrical installations and electrical networks. It can be used for a snapshot of the main characteristics of a network and to track variations of the ...
Built for detecting voltage quality or disturbance problems, ...
Description:
Built for detecting voltage quality or disturbance problems, the Fluke VR1710 is a single-phase, plug-in, fast and easy to use recorder ensuring users pin point root causes.Featuring easy recording of voltage trends, harmonics up to the 32nd, transients, flicker, dropouts ...
Fluke now offers a comprehensive training program on ...
Description:
Fluke now offers a comprehensive training program on electrical power, helping you to understand and identify energy savings.Resolve power problems you meet in your daily work. Now that electrical loads in industrial and commercial buildings are often too complex to ...
Fluke power quality analysers help locate, predict, prevent ...
Description:
Fluke power quality analysers help locate, predict, prevent and troubleshoot problems in power distribution systems and include many features to capture details to pinpoint problems quickly and safely. Troubleshooting is fast with on-screen display of trends and captured events, even ...