Solder Fume Extractor Adapters

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Model Number Type Series ESD Safe Connector Type Height Width For Use With
RS Stock No. 389-2953
Mfr. Part No.T0052918699N
BrandWeller
kr 338,95
Each
Units
- FE Attachment with Tube - Yes Hose - - FT12, WF, WFEP, ZS 20T
RS Stock No. 539-5533
Mfr. Part No.DS03-902S
BrandMetcal
kr 288,62
Each
Units
- Stand Adapter - - - - - -
RS Stock No. 539-5527
Mfr. Part No.DS03-930
BrandMetcal
kr 376,62
Each
Units
DS03 930 Fume Extraction Adapter - Yes Hose 1200mm 5.6mm BTX-208
RS Stock No. 174-8887
Mfr. Part No.700-3057
BrandWeller
kr 2 871,14
Each
Units
700-3057 Fume Extraction Remote Control - Yes - - - MG 100 Fume Extraction Unit, MG 200 Fume Extraction Unit, MG 400 Fume Extraction Unit, WFE 2X Fume Extraction Unit
RS Stock No. 667-9261
Mfr. Part No.T0058762750
BrandWeller
kr 498,46
Each
Units
- Hose WFE 2ES / WFE 2CS Yes Easy Click - - WFE2, ZS2, ZS4V, ZS6V, 2ES
Related Products
High effiency volume fume extraction unit. Extraction Unit ...
Description:
High effiency volume fume extraction unit. Extraction Unit filtration comprises of pre-filter and combined vapour/fume main filter which are easy to change. Recommended usage rate is 10:1 and replacement filter packs are in these quantities. Main filter HEPA grade H12 ...
Compact Filter set for the Zero Smog TL ...
Description:
Compact Filter set for the Zero Smog TL consists of a H13 particle filter and a gas filter. The filter is a 10% active carbon foam filter plus the set also includes ten F7 pre-filters. FEATURES and BENEFITS:For use with ...
This fume absorber is an easy and effective ...
Description:
This fume absorber is an easy and effective way to remove harmful fumes released during soldering.It is made up of a high performance fan and an active carbon filter that is simple to replace.It is very compact and easily fits ...
For applications where volume extraction is more suitable: ...
Description:
For applications where volume extraction is more suitable: solder baths, hot air soldering, micro solders and gluing work. The unit purifies the air for upto 8 workplaces. Electronically controlled3 Operating modesLED display for filter condition indication. Max. vacuum 2.800 Pa. ...