Uvex Ultrasonic Goggles
Offering a 180° panoramic viewing area plus anti-mist and scratch resistant lens; these goggles will fit over your normal glasses.

Eye protective is a crucial part of daily protection depending on the environment, protecting the eyes against risks such as the projection of debris and metal filings. These can come from tools, electrical, thermal, radiation, hazardous substances, chemical/liquid splashes or potentially infectious materials.
Offering a 180° panoramic viewing area plus anti-mist and scratch resistant lens; these goggles will fit over your normal glasses.
Suitable for use in challenging environments both inside and out; protects from large and fine dust particles even at extreme temperatures.
Offers a high standard of protection and comfort; plus an excellent field of vision with their anti-scratch and anti-fogging lenses.
Versatile, sporty style goggles from Honeywell with FogBan coating that can be worn with prescription glasses and half mask respirators.
Slim frame has removable foam gasket dependng on the debris exposure and a Scotchguard™ coating to prevent fogging.
One-piece glasses, have adjustable arm length and angle plus integrated side protection. Anti-scratch lens with clear or grey tint. From Honeywell.
Durable and stylish safety glasses are designed with comfort in mind; sporty design has soft-touch temples and a non-slip nose-piece. From Kimberley Clark.
Distortion-free UV wrap-around polycarbonate lenses fitted in a rugged frame with rubber-tipped temples giving a secure, fatigue-free fit.
Polycarbonate lens with anti-scratch and anti-fog properties are super lightweight offering continual comfort, over long periods of time.
Laser glasses visibly enhance the brightness of the laser light making it easier to see in bright sunlight or over longer distances.
Lightweight glasses with self-adjusting Pressure Diffusion Temple Technology that enhances comfort making it ideal for diverse workforces.
Light and compact option for people who wear prescription spectacles, are also ideal for occasional wear or visitors.
Welding helmet with powered air respirator and welding filter, offers eye, face and respiratory protection for heavy-duty welding.
Welding shade 5 glasses with anti-scratch lens in a lightweight sports style wrap frame providing comfort and a panoramic viewing field.
Clear face shield will fit all head sizes due to elastic headband with built in foam strip which protects from moisture and aids comfort.
Safety glasses from Bollé, which have prescription lenses to enable you to wear them instead of your own glasses.