Process Automation

Process Automation Solutions from Festo at RS

In the process industry, where demanding safety standards and extreme environmental conditions prevail, unique challenges arise. With increasing cost pressures and ever stricter regulations, the need for customised solutions becomes more important. So how can you ensure the reliability and standardisation of your systems while still improving efficiency, flexibility, and time-to-market? By turn to Festo process automation products; pilot valves, universal angle seat valves, foce pilot operated solenoid valves, digital sensor boxes and actuators from RS

Festo VSNC pilot valves

VSNC pilot valves

VSNC valves are pilot valves designed for both single and double-acting quarter-turn and linear actuators. They conform to the port pattern of VDI/VDE 3845, compatible with DAPS, DFPB, DLP. Additionally, they can be fitted onto actuators lacking a NAMUR interface, like diaphragm actuators, using suitable accessories like a connection set.

Shop Now

DFPD

DFPD Reliable Quarter-Turn Actuators

DFPD: Highly modular, compact quarter-turn actuator. With a torque range from 10 to 2,300 Nm and rotation up to 180°, it suits ball valves, butterfly valves, and air dampers in various industries. End positions adjustable, optimised for extreme temperatures, and easily adaptable pressure settings.

Shop Now

VZXF from Festo

VZXF Angle Seat Valves

The versatile angle seat valve VZXF controls various media with sturdy stainless steel or gunmetal valves, featuring different actuator sizes and seal options. Ideal for liquids, gases, and viscous substances, its easy-to-clean design ensures efficient maintenance.

Shop Now

SRBC

SRBC Digital Sensor Boxes

The digital sensor box SRBC swiftly detects quarter turn actuator positions, with a corrosion-resistant design suitable for harsh environments. It offers pre-assembled mounting adapters for easy installation, adjustable trip cams, visible 3D position indicators, safety functions, and ATEX-compliant variants.

Shop Now

Festo Control Valves

Electrically and pneumatically actuated directional control valves

A directional control valve regulates, changes, or blocks airflow in pneumatic systems. It manages compressed air flow in actuators and varies by design, switching positions, flow paths, and actuation methods—mechanical, pneumatic, or electrical—ensuring compatibility with system requirements.

Shop now

Flow regulators from Festo

Flow Regulators

Flow regulators are called flow control valves or flow regulators (also called flow-through valve or throttle valve). These valves are used to regulate the flow rate of the medium used. Flow control valves are used in hydraulics and pneumatics to regulate the flow of hydraulic fluid or compressed air.

Shop now

Festo Pneumatic Fittings

Pneumatic Fittings

Pneumatic fittings, or compressed air connectors, are key in pneumatic connection technology, with options for every tube. Festo offers fittings from plastic to stainless steel for corrosion and chemical resistance. Explore which connectors best suit your applications.

Shop now

Festo MS Series

MS Series

Service units include modules like pressurization valves, filter regulators, and branching modules. Festo’s MS series offers common pre-assembled units and customizable options via the MSB configurator, delivered fully assembled and tested. Available in MS4, MS6, and MS9 sizes, they fit various flow rates, explosive zones, and UL-approved uses.

Shop now

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy