Siemens Frequency Converter V20
The compact SINAMICS V20 devices are frequency converters for simple motion sequences. Single and three-phase available, with powers up to 30kW.
Motors and frequency converters, as well as all mechanical and electrical components that drive your moving assemblies, are available from stock at RS. We can supply the drive technology with your requirements for mechanical and plant engineering.
The compact SINAMICS V20 devices are frequency converters for simple motion sequences. Single and three-phase available, with powers up to 30kW.
Inexpensive frequency converters for outputs from 0.4 to 15 kW. Quick start-up thanks to easy setup and spring-loaded terminals.
The VPPM proportional regulator features 2 stage control and offers options from 1/8 to 1/2", 1400 to 7000l/min, 0.06bar to 10bar.
The PowerFlex® compact inverter drives offer economical, simple solutions for standalone machine-level applications.
The universal and inexpensive frequency converter for reliable speed control and demand-oriented energy supply.
ACS series frequency converters include all important parameters and functions, which makes selection, installation and operation very easy.
The ATV320 frequency converter meets extended application requirements for 3-phase synchronous and asynchronous motors from 0.18 to 15 kW.
VLT® drives control synchronous, asynchronous, reluctance and permanent magnet motors. Due to their modular structure, they are very flexible.
A series of cost-effective frequency converters with high quality standards for a wide range of drive technology applications.
Stepper motors of various sizes and suitable controllers for the construction of a wide variety of applications in drive technology.
The workhorse of industry, virtually every industrial machine uses three phase motors to provide motion and our offer includes options from 20W to 15kW, with IE2 & IE3 efficiency options.
Comprehensive PowerXL product portfolio for variable motor speed, improved energy efficiency, easy handling and maximum reliability.