CY Control Cable
Control cables come in many variants and qualities, e.g. withstanding high temperature, oils and chemicals.

Maintenance is not just about servicing and repairing equipment. Often equipment must also be moved or new machines installed. This requires cables, connectors, junction boxes, disconnectors, fuses and other installation equipment. RS Components stocks a wide range of such products from well-established manufacturers such as Schneider Electric, Prysmian, MK Electric, Mennekes, HARTING, HellermannTyton, TE and LEDVANCE.
Our own brand, RS PRO, also offers affordable alternatives - with quality that you can really trust!
Control cables come in many variants and qualities, e.g. withstanding high temperature, oils and chemicals.
Save time. Easily, quickly and reliably terminate solid and stranded conductors up to 6mm² (10 AWG).
Available as ring, fork, spade, pin and blade. Make sure to use a proper crimp tool when terminating!
Universal connectors that withstand harsh industrial environments.
For mission critical applications, variants with locking function are available, preventing accidental unplugging.
Usually have a feature preventing the cable from being removed before the power has been switched off.
Comprehensive range of IP44 and IP67 connectors with a full choice of pole formats, voltages and mounting types.
Extensive range with up to 6 poles, 125A, and a wide choice of configurations to suit requirements.
Extensive range from Schneider Electric offers a wide choice of poles, current ratings and other key characteristics.
Defective fans can be the cause of lengthy and costly downtime. RS delivers a wide variety of fans with quick delivery.
With IP65 rating and flicker free technology, these are ideal for high ceilings where they will improve lighting quality and save energy.
These offer up to 90% energy saving compared to halogen versions, and are versatile, bright and suitable for indoor or outdoor applications.
High capacity replacement air filters in a variety of sizes to suit multiple systems.