STEVAL-DPSTPFC1 Totem Pole PFC
The STEVAL-DPSTPFC1 3.6kW totem pole boost circuit with PFC is designed with SCTW35N65G2V SiC, STGAP2S gate driver and other power devices.

In its natural form, Silicon Carbide (SiC) may be older than our solar system but it’s twenty-first century silicon carbide transistors that will help ensure our planet’s future. SiC offers considerable benefits over traditional silicon technology including higher power density and better efficiency. This makes SiC perfect for energy handling applications within generation, conversion, distribution, and storage. These efficiency gains and component size benefits will help deliver more sustainable product designs and we are continuing to expand our range of SiC components from brands including Infineon, onsemi, STMicroelectronics and ROHM.
The STEVAL-DPSTPFC1 3.6kW totem pole boost circuit with PFC is designed with SCTW35N65G2V SiC, STGAP2S gate driver and other power devices.
The STEVAL-ISA211V1 flyback converter is designed for use in auxiliary power supply, along with SCT1000N170 SiC, in EV charging application.
Explore ST's STPOWER SiC MOSFETs portfolio with extended voltage range, excellent switching performance and very low on-state resistance.
ST SiC Schottky diodes feature a significant power-loss reduction, ideal for hard-switching applications (solar inverters, UPS, etc.)
The onsemi SiC MOSFETs offer highest efficiency by lowering power loss, greater power density and higher operating frequency.
The onsemi SiC diodes include AEC-Q101 qualified and PPAP capable options specifically designed for automotive and industry applications.
The Microchip AgileSwitch 1200V dual-channel augmented high performance SiC driver core as well as compatible modules and boards.
The Microchip AgileSwitch 1700V dual-channel augmented high performance SiC driver core as well as compatible modules and boards.
The Infineon CoolSiC™ SiC MOSFETs are built on state-of-the-art trench semiconductor process helping to combine performance with reliability.
The Infineon CoolSiC™ SiC Schottky Barrier diodes offer low-loss turn-off, low static losses and increased surge current capability.
The Infineon Technologies Bridgeless Totem-Pole evaluation board is a complete system solution PFC with bidirectional power capability.
The ROHM SCT3 series of trench-gate type SiC MOSFETs feature lower on-resistance and are ideal for applications that require high efficiency