STM32MP1 MPUs
The STMicroelectronics STM32MP1 microprocessor series based on a single or dual Arm Cortex-A7 and Cortex-M4 cores architecture.
Semiconductors are at the heart of many products. Reducing the energy consumption of the semiconductor components helps reduce the end products lifetime carbon footprint, and enhances the performance of battery powered applications. Working with leading brands including STMicroelectronics, Microchip, onsemi and Nordic Semiconductors we have brought together examples of microprocessors, sensors and development kits which can help you embed sustainable design into your next project.
The STMicroelectronics STM32MP1 microprocessor series based on a single or dual Arm Cortex-A7 and Cortex-M4 cores architecture.
The STMicroelectronics STPMIC1 power management IC is an ideal companion for the STM32MP1 series in battery-powered applications.
The STM32MP157A-DK1 Discovery kit is designed for evaluating the STM32MP1 MPU based on the Arm® Cortex®-A7 and Cortex®-M4 processors.
The P-NUCLEO-IOD02A1 pack is designed for IO-Link device applications based on L6364Q transceiver, industrial sensors and STM32L452RE MCU.
The Microchip SAM D21 family of low power MCUs based on Arm Cortex-M+ core running at up to 48 MHz with intelligent and flexible peripherals.
The Microchip MIC842 are micropower, precision voltage comparators with an on-chip voltage reference.
The Nordic Semiconductor Power Profiler Kit II is current measurement and supply tool (up to 1A) for embedded development.
The Nordic Semiconductor nPM1100 PMIC with ultra-small form factor, complementary to nRF52® Series and nRF53® series of SoCs.
The STM32WB5MM-DK Discovery kit is designed for evaluating the STM32W5MMG module based on the Arm® Cortex®-M4 and Arm® Cortex®-M0+ cores.
The Infineon EVALICB2FL03G is a ballast design evaluation board for 54W UV-C disinfection lamps with voltage-mode preheating.
The onsemi SECO-MDK-4KW-65SPM31-GEVB development board for three-phase motor drives, featuring the NFAM5065L4B Intelligent Power Module.
The Renesas RL78/G23 Fast Prototyping Board is equipped with the RL78/G23 16-bit microcontroller for prototyping various applications.