BCN3D Nozzle Hotend for use with BCN3D Sigma R19 3D-Printer, BCN3D Epsilon 3D-Printer, BCN3D Sigmax R19 3D-Printer 0.4
- RS Stock No.:
- 182-5744
- Mfr. Part No.:
- 11916
- Brand:
- BCN3D
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-5744
- Mfr. Part No.:
- 11916
- Brand:
- BCN3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| Product Type | Nozzle | |
| Sub Type | Hotend | |
| Nozzle Material | Steel | |
| For Use With | BCN3D Sigma R19 3D-Printer, BCN3D Epsilon 3D-Printer, BCN3D Sigmax R19 3D-Printer | |
| Nozzle Size | 0.4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BCN3D | ||
Product Type Nozzle | ||
Sub Type Hotend | ||
Nozzle Material Steel | ||
For Use With BCN3D Sigma R19 3D-Printer, BCN3D Epsilon 3D-Printer, BCN3D Sigmax R19 3D-Printer | ||
Nozzle Size 0.4 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
Fully assembled full metal hotend optimized and manufactured by the global specialist e3D™, which ensure the highest quality standards, providing a smooth and reliable extrusion under different printing environments. The BCN3D printers allow printing with different hotend sizes: 0.3, 0.4, 0.5 (steel nozzle), 0.6, 0.8 and 1.0 mm. Small nozzles are ideal for detailed models. Instead, big nozzles allow to fabricate more resistant parts or for rapid prints.
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V