BCN3D Hotend for use with BCN3D Sigma R19 3D-Printer, BCN3D Sigmax R19 3D-Printer 0.5mm

Discontinued
RS Stock No.:
182-5745
Mfr. Part No.:
11917
Brand:
BCN3D
Find similar products by selecting one or more attributes.
Select all

Brand

BCN3D

Product Type

Hotend

For Use With

BCN3D Sigma R19 3D-Printer, BCN3D Sigmax R19 3D-Printer

Nozzle Size

0.5mm

COO (Country of Origin):
ES
Fully assembled full metal hotend optimized and manufactured by the global specialist e3D™, which ensure the highest quality standards, providing a smooth and reliable extrusion under different printing environments. Thanks to its carefully engineered hardened stainless steel nozzle you will be able to print any kind of filament without a trace of wear. Its 0,5mm diameter nozzle provides a balance between printing speed and accuracy, so the 0,5mm Special nozzle is a true workhorse, capable to outperform in any circumstance. Ideal for material-filled filaments such as carbon fiber, wood-filled or metal-filled. The BCN3D printers allow printing with different hotend sizes: 0.3, 0.4, 0.5 (steel nozzle), 0.6, 0.8 and 1.0 mm. Small nozzles are ideal for detailed models. Instead, big nozzles allow to fabricate more resistant parts or for rapid prints.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy