Raise3D Plate Print Bed Sheet for use with E2, Raise3D, E2CF
- RS Stock No.:
- 246-6527
- Mfr. Part No.:
- 1104000135
- Brand:
- Raise3D
Subtotal (1 unit)*
Kr. 1 158,92
(exc. VAT)
Kr. 1 448,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 158,92 |
*price indicative
- RS Stock No.:
- 246-6527
- Mfr. Part No.:
- 1104000135
- Brand:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | Plate | |
| Sub Type | Print Bed Sheet | |
| For Use With | E2, Raise3D, E2CF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type Plate | ||
Sub Type Print Bed Sheet | ||
For Use With E2, Raise3D, E2CF | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The RAISE3D's E2 and E2CF printing surface uses BuildTak as its printing surface. It is ideal as 3D printing surface for RAISE3D printers. It is sturdy and durable, so it can more effectively protect the build plate. The E2 and E2CF printing surface will adhere firmly to the build plate, so it will not become dislodged or fall off during the printing process. It is also very easy to remove the model from the printing plate. E2 and E2CF printing surface is easy to clean, you can just wipe it with warm water or alcohol and avoid using solvents such as acetone for cleaning. Using high-quality stainless steel, E2 and E2CF flexible plate has good flatness and durability, and has a strong magnetic force, which can be well absorbed on the heating bed. The flexible plate is flexible and easy to bend. It is easy to directly remove the model by bending it.
Flexible plate and printing surface has a size (WxDxH) of 370 x 255 x 5.5 mm
Heat resistant printing surface with maximum working temperature of 300°C
Flexible Plate can withstand is 110°C
Can be reused many times and suitable for printing a variety of filaments
Flexible plate can be bent up to 5000 times and is not easy to damage
PLA / ABS / HIPS / PC / TPU / TPE / NYLON / PETG / ASA / PP / PVA / glass fiber infused / carbon fiber infused / metal fill / wood fill
Related links
- Raise3D Printer Accessory Kit Print Bed Sheet for use with Raise3D E2CF
- Raise3D Extruder Extruder for use with E2 E2CF
- Raise3D Plate Perforated Plate for use with E2CF Raise3D
- Raise3D Cooling Fan Fan Cooler for use with E2CF Raise3D
- Raise3D Filter Unit Filter Unit for use with Raise3D E2CF
- Raise3D Filter Unit Fan Cooler for use with Raise3D E2CF
- Raise3D Printer Accessory Kit Driven Gear for use with Raise3D E2CF
- Raise3D Print Head for use with Raise3D E2CF 0.4 mm