Raise3D Printer Accessory Kit Print Bed Sheet for use with Raise3D, E2, E2CF

Subtotal (1 unit)*

Kr. 540,66

(exc. VAT)

Kr. 675,82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 540,66

*price indicative

RS Stock No.:
246-6533
Mfr. Part No.:
1104000179
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Sub Type

Print Bed Sheet

Product Type

Printer Accessory Kit

For Use With

Raise3D, E2, E2CF

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN

Raise3D E2 Printing surface


The RAISE3D's E2 and E2CF printing surface uses BuildTak as its printing surface. It is Ideal as 3D printing surface for RAISE3D printers. It is sturdy and durable, so it can more effectively protect the build plate. The E2 and E2CF printing surface will adhere firmly to the build plate, so it will not become dislodged or fall off during the printing process. It is also very easy to remove the model from the printing plate. E2 and E2CF printing surface is easy to clean, you can just wipe it with warm water or alcohol and avoid using solvents such as acetone for cleaning.

Printing surface has a size of 365 x 250 mm

Heat resistant with maximum working temperature of 300°C

Can be reused many times

Suitable for printing a variety of filaments

PLA / ABS / HIPS / PC / TPU / TPE / NYLON / PETG / ASA / PP / PVA / glass Fiber infused / carbon Fiber infused / metal fill / wood fill

Related links