Raise3D Hot End Pack for use with Raise3D E2CF 0.4 mm

Subtotal (1 unit)*

Kr. 2 650,59

(exc. VAT)

Kr. 3 313,24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 650,59

*price indicative

RS Stock No.:
267-4088
Mfr. Part No.:
1104000242
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Product Type

Hot End Pack

For Use With

Raise3D E2CF

Nozzle Material

Brass

Nozzle Size

0.4 mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The Raise 3D Right hot end assembly can be described as the component of an FDM 3D printer that heats, melts and extrudes the material layer by layer through a nozzle. The whole structure of the hot end helps to maintain a consistent and accurate temperature as well as providing an optimized thermal dissipation.

Packaging size is 110mm x 130mm x 10mm

Weight with packaging is 9.4g

Compatible with Raise3D E2CF printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy