Zortrax Apoller 3D Printer
- RS Stock No.:
- 193-9970
- Mfr. Part No.:
- 5902280824299
- Brand:
- Zortrax
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-9970
- Mfr. Part No.:
- 5902280824299
- Brand:
- Zortrax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zortrax | |
| Build Volume | 300 x 250 x 250mm | |
| Model | Apoller | |
| Multi Material Printing | Yes | |
| Dimensions L x W x H | 671 x 396 x 388mm | |
| Connectivity | Ethernet, USB, Wi-Fi | |
| Weight | 30kg | |
| Select all | ||
|---|---|---|
Brand Zortrax | ||
Build Volume 300 x 250 x 250mm | ||
Model Apoller | ||
Multi Material Printing Yes | ||
Dimensions L x W x H 671 x 396 x 388mm | ||
Connectivity Ethernet, USB, Wi-Fi | ||
Weight 30kg | ||
- COO (Country of Origin):
- PL
Zortrax Apoller is a desktop smart vapor smoothing device offering industrial class performance. Every aspect of a smoothing process is managed by proprietary algorithms to get the looks of FDM 3D printed models on par with injection molded items.Zortrax Apoller can smooth models printed on all FDM, FFF, LPD, and LPD Plus 3D printers. The device is compatible with filaments based on ABS, HIPS, and ASA, regardless of their manufacturer.
Has a 300x250x250 mm smoothing chamber
Works in the Zortrax SVS technology
Compatible with MEK and acetone
Has an intuitive touch interface
Supports Wi-Fi and Ethernet connectivity
Works with ABS, ASA, and HIPS-based filaments
Has an advanced vapor circulation system
Works in the Zortrax SVS technology
Compatible with MEK and acetone
Has an intuitive touch interface
Supports Wi-Fi and Ethernet connectivity
Works with ABS, ASA, and HIPS-based filaments
Has an advanced vapor circulation system
