BASF 2.85 mm Red PET 3D Printer Filament, 750 g

Subtotal (1 unit)*

Kr. 414,65

(exc. VAT)

Kr. 518,31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 May 2026
  • Plus 9 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 414,65

*price indicative

RS Stock No.:
249-1020
Mfr. Part No.:
1303120025
Brand:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Material Type

Amorphous Polyethylene Terephthalate Filament

Product Type

3D Printer Filament

Printing Technology

Fused Filament Fabrication (FFF), Fused Filament Fabrication

Machine Specific

No

Colour

Red

For Use With

3D-Drucker

Weight

750g

Diameter

2.85mm

Printing Material

PET

Printing Maximum Temperature

230°C

Printing Minimum Temperature

210°C

Standards/Approvals

ISO 75-2, ISO 11357-2, ISO 1133, ISO 1183-1

RoHS Status: Exempted

The BASF Forward AM ultrafuse polyethylene terephthalate filament having red colour. The PET is widely used to produce food and beverage containers and bottles. It is with high resolution and easy to handle.

High quality filament

Good layer adhesion

Related links