Raise3D 1.75 mm Black Polyphthalamide Carbon Fibre 3D Printer Filament, 1 kg
- RS Stock No.:
- 266-8405
- Mfr. Part No.:
- 1103330002
- Brand:
- Raise3D
Subtotal (1 unit)*
Kr. 3 299,08
(exc. VAT)
Kr. 4 123,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 299,08 |
*price indicative
- RS Stock No.:
- 266-8405
- Mfr. Part No.:
- 1103330002
- Brand:
- Raise3D
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
| Brand | Raise3D | |
| Product Type | 3D Printer Filament | |
| Material Type | Composite | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Black | |
| For Use With | 3D Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | Polyphthalamide Carbon Fibre | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type 3D Printer Filament | ||
Material Type Composite | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Black | ||
For Use With 3D Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material Polyphthalamide Carbon Fibre | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Raise3D Industrial PPA CF Black Filament 1.75mm 1kg
The Raise3D filament is a industrial PPA CF filament which is carbon Fibre reinforced composite filament based on PPA. This composite filament has superior mechanical properties than other nylon filaments.
Lower moisture absorption
High strength and rigidity
High wear and creep resistance
Excellent chemical and heat resistance
Related links
- Raise3D 1.75 mm Black Polyamide 12 Carbon Fibre 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Pink Polyamide 12 Carbon Fibre 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Purple Polyphthalamide 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Natural Polyphthalamide Fibreglass 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Orange Polyphthalamide Fibreglass 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black Polyethylene Terephthalate 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black Polycarbonate 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black PLA 3D Printer Filament, 1 kg