Raise3D 1.75 mm Natural Polyphthalamide Fibreglass 3D Printer Filament, 1 kg

Subtotal (1 unit)*

Kr. 3 091,81

(exc. VAT)

Kr. 3 864,76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 091,81

*price indicative

RS Stock No.:
266-8407
Mfr. Part No.:
1103330004
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Material Type

Composite

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Colour

Natural

For Use With

3D Printer

Weight

1kg

Diameter

1.75mm

Printing Material

Polyphthalamide Fibreglass

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN

Raise3D Industrial PPA GF Filament Natural


The Raise3D filament is a industrial PPA GF glass Fibre reinforced composite filament. PPA is distinguished from aliphatic polyamides by higher melting point and glass transition temperature. This PPA material supports lower moisture absorption and greate

Excellent performance to price ratio

Improves properties of PPA Matrix

Natural colour

Used in automotive and aerospace applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy