Prima 1.75mm Black PLA 3D Printer Filament, 1kg
- RS Stock No.:
- 283-6480
- Distrelec Article No.:
- 302-60-893
- Mfr. Part No.:
- PV-PLA-175-1000-BK
- Brand:
- Prima
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 405,59
(exc. VAT)
Kr. 506,99
(inc. VAT)
- RS Stock No.:
- 283-6480
- Distrelec Article No.:
- 302-60-893
- Mfr. Part No.:
- PV-PLA-175-1000-BK
- Brand:
- Prima
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prima | |
| Material Type | PLA | |
| Colour | Black | |
| For Use With | 3D printers | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Select all | ||
|---|---|---|
Brand Prima | ||
Material Type PLA | ||
Colour Black | ||
For Use With 3D printers | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
The PLA filament is a high-quality 3D printing material that offers strength, ease of printing, and biodegradability. With the ability to print at low temperatures and minimal warping risks, this PLA filament ensures hassle-free printing. It boasts impressive physical properties such as high tensile strength and elongation at break, making it ideal for a wide range of 3D printing projects. The non-toxic and odourless nature of Value PLA enhances the printing experience, while its thermal characteristics allow for excellent print quality.
Stronger than regular PLA filament
Easy to print, even at low temperatures
Minimal risks for warping during printing
Biodegradable and environmentally friendly
High tensile strength for durable prints
Impressive elongation at break for flexibility in printed objects
Non-toxic and odourless for a pleasant printing experience
Slight shine on prints for an attractive appearance
Comes in a range of beautiful, vivid colors based on the RAL color system
Easy to print, even at low temperatures
Minimal risks for warping during printing
Biodegradable and environmentally friendly
High tensile strength for durable prints
Impressive elongation at break for flexibility in printed objects
Non-toxic and odourless for a pleasant printing experience
Slight shine on prints for an attractive appearance
Comes in a range of beautiful, vivid colors based on the RAL color system
