Duracell Duracell Plus Power Alkaline 9V Battery

Subtotal (1 pack of 4 units)*

Kr. 329,65

(exc. VAT)

Kr. 412,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 816 unit(s) ready to ship
  • Plus 520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +Kr. 82,413Kr. 329,65

*price indicative

RS Stock No.:
787-2281
Mfr. Part No.:
5000394142305
Brand:
Duracell
Find similar products by selecting one or more attributes.
Select all

Brand

Duracell

Product Type

9V Battery

Series

Duracell Plus Power

Chemistry

Alkaline

IEC Code

6LR61

Termination Type

Snap

Height

48.5mm

Width

17.5mm

Standards/Approvals

IEC

Weight

46g

Duracell Plus Power Series 9V Battery, 48.5mm Height, 46g Weight - 5000394142305


This 9V alkaline battery provides portable electrical power for a range of low- to medium-drain devices. It operates across a wide temperature span and uses zinc/manganese dioxide chemistry to deliver a nominal 9V output. Termination is via a miniature snap connector and the cell conforms to the IEC designation for consistent compatibility with equipment specifying IEC 6LR61.

Features and Benefits:


• 9V nominal voltage for standard device compatibility
• Low-frequency impedance 1,700mΩ enhances signal stability
• Alkaline Zn/MnO2 chemistry for steady discharge behaviour
• Operating range -18°C to 54°C enables varied temperature use
• Snap Terminal offers quick, positive connection

Applications


• Suitable for smoke alarms and carbon monoxide detectors
• Ideal for handheld test instruments and multimeters
• Used with wireless microphones and radio controls
• Appropriate for portable medical monitoring devices

What is the recommended storage condition for unused units?


Store at 6°C to 29°C with relative humidity of 40%-90%.

How does delivered capacity vary in use?


Capacity depends on applied load, operating temperature and cut-off voltage.

What safety handling precautions should be observed?


Do not short-circuit, recharge, heat, disassemble or incinerate the cell.

How should exhausted cells be managed in equipment?


Remove depleted cells immediately from devices to prevent leakage or fault.

What is the physical Terminal type for fitting into devices?


The cell uses a miniature snap connector for attachment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy