Ansmann X-Power Alkaline 9V Battery

Subtotal (1 tray of 10 units)*

Kr. 646,13

(exc. VAT)

Kr. 807,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship
  • Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +Kr. 646,13Kr. 64,613

*price indicative

RS Stock No.:
325-758
Distrelec Article No.:
304-45-143
Mfr. Part No.:
5015711-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

9V Battery

Series

X-Power

Chemistry

Alkaline

IEC Code

6LR61

Number of Batteries

10

Standards/Approvals

No

Depth

26.5mm

Height

48.5mm

RoHS Status: Exempted

COO (Country of Origin):
CN
The Ansmann X-Power Alkaline Battery E offers high-quality alkaline performance for frequent use, providing high power output, high capacity, and reliable constant power. It can operate within a temperature range of +60°C to -20°C. Ideal for energy-intensive devices with high power consumption such as measuring instruments, digital cameras, flashlights, MP3 players, handheld games, outdoor sensors, GPS devices, and more. With this battery, you have a reliable, independent power supply, ensuring peace of mind during power failures or other emergencies.

Mercury and Cadmium free

Storage 7 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy