Ansmann Alkaline 9V Battery A10
- RS Stock No.:
- 325-780
- Mfr. Part No.:
- 1510-0006-520
- Brand:
- Ansmann
Subtotal (1 unit)*
Kr. 49,98
(exc. VAT)
Kr. 62,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 49,98 |
*price indicative
- RS Stock No.:
- 325-780
- Mfr. Part No.:
- 1510-0006-520
- Brand:
- Ansmann
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
| Brand | Ansmann | |
| Battery Size | A10 | |
| Product Type | 9V Battery | |
| Chemistry | Alkaline | |
| Battery Capacity | 38mAh | |
| Weight | 7.4g | |
| Depth | 55mm | |
| Standards/Approvals | No | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Battery Size A10 | ||
Product Type 9V Battery | ||
Chemistry Alkaline | ||
Battery Capacity 38mAh | ||
Weight 7.4g | ||
Depth 55mm | ||
Standards/Approvals No | ||
Height 70mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Ansmann Alkaline battery A10 provides brand-quality performance for various applications. It is an optimal energy source for devices such as calculators, scales, watches, car keys, digital cameras, and garage door openers. These batteries deliver reliable performance and durability with a long service life, ensuring an excellent price-performance ratio.
Color black
Packaging blister packs
Storage temperature 5 °C
Operating temperature -20 °C
Related links
- Ansmann Alkaline 9V Battery 9 V
- Ansmann Ansmann Industrial Alkaline 9V Battery
- Ansmann X-Power Alkaline 9V Battery
- Ansmann Alkaline AA Battery 1.5 V
- Ansmann Alkaline 12 V, A23 Battery x 27.5 mm
- Ansmann Alkaline AAA Battery 1.5 V
- Ansmann Alkaline 6 V, 4LR44 Battery x 24.6 mm
- Ansmann Alkaline 1.5 V, LR1 Battery x 30.2 mm