Ansmann Alkaline AA Battery 1.5 V

Subtotal (1 unit)*

Kr. 150,55

(exc. VAT)

Kr. 188,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 203 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
  • Plus 130 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 150,55

*price indicative

RS Stock No.:
325-746
Distrelec Article No.:
301-03-838
Mfr. Part No.:
5015211-01-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

AA Battery

Chemistry

Alkaline

Nominal Voltage

1.5V

Battery Capacity

2.7Ah

Battery Size

AA

IEC Code

LR6

Number of Batteries

40

Weight

23g

Standards/Approvals

IEC 896-2

Height

50.4mm

Diameter

14.4mm

RoHS Status: Exempted

COO (Country of Origin):
CN
The Ansmann AA Alkaline Battery features cell dimensions with a diameter of 14.4 ± 0.5mm, a height of 50.4 ± 0.5mm, and a weight of 23 ± 2g. The box contains 40 pieces, with dimensions of 148 x 62 x 55mm and a total weight (including batteries) of 940 ± 30g.

Shelf life 7 years under proper storage conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy