Ansmann Alkaline AA Battery 1.5 V

Subtotal (1 unit)*

Kr. 100,20

(exc. VAT)

Kr. 125,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship
  • Plus 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 100,20

*price indicative

RS Stock No.:
325-755
Distrelec Article No.:
301-03-847
Mfr. Part No.:
5015548-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

AA Battery

Chemistry

Alkaline

Nominal Voltage

1.5V

Battery Capacity

2.7Ah

Battery Size

AA

IEC Code

LR6

Number of Batteries

20

Height

50.4mm

Diameter

14.4mm

Standards/Approvals

IEC 896-2

Weight

23g

RoHS Status: Exempted

COO (Country of Origin):
CN
The Ansmann Alkaline battery Mignon AA offers brand quality for everyday use with a long-lasting, precise energy output. It is the ideal energy source for a wide range of everyday devices with average consumption, such as remote controls, flashlights, alarm clocks, and wall clocks. This battery provides reliable power, ensuring an independent energy supply in case of a power outage or emergency. With a long shelf life of 5 years, it offers excellent price-performance value. Tested for electrical, thermal, geometric, and mechanical requirements, ANSMANN batteries meet high-quality standards, ensuring durability and reliability.

Color blue and red

Packaging box

Storage temperature 5 - 25 °C

Operating temperature -10 - 50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy