Ansmann Alkaline 9V Battery 9 V

Subtotal (1 unit)*

Kr. 44,99

(exc. VAT)

Kr. 56,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 193 unit(s) ready to ship
  • Plus 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 44,99

*price indicative

RS Stock No.:
325-783
Distrelec Article No.:
301-03-816
Mfr. Part No.:
1515-0000-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Battery Size

9 V

Product Type

9V Battery

Chemistry

Alkaline

IEC Code

6LR61

Battery Capacity

550mAh

Number of Batteries

1

Height

48.5mm

Standards/Approvals

IEC 896-2

Weight

45g

Depth

26.5mm

RoHS Status: Exempted

COO (Country of Origin):
CN
The Ansmann X-Power alkaline battery Block E provides brand-quality performance with extra power, making it ideal for demanding applications requiring high energy output. Suitable for digital cameras, flash units, game consoles, torches, toys, and audio devices, these batteries ensure reliable performance for long-term use. They offer an independent power supply during power outages or emergencies. With a 7-year shelf life, X-Power batteries deliver durability, reliability, and extra-long operating times, ensuring an excellent price-performance ratio.

Packaging paper blisters

Storage temperature 5 - 25 °C

Operating temperature -10 - 50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy