RS PRO AA NiMH Rechargeable AA Batteries, 2Ah, 1.2V - Pack of 8
- RS Stock No.:
- 905-3781
- Brand:
- RS PRO
Price Each (In a Pack of 8)**
Kr. 31,145
(exc. VAT)
Kr. 38,931
(inc. VAT)
1208 In stock for same day dispatch*
136 available from Europe for delivery within 2 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Pack** |
---|---|---|
8 + | Kr. 31,145 | Kr. 249,16 |
**price indicative
- RS Stock No.:
- 905-3781
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO NiMH Low Self-Discharge Rechargeable Batteries
Introducing the RS PRO NiMH Rechargeable Battery, ideal as a cost-saving and environmentally friendly battery solution for small electrical devices like controllers, safety and security equipment and much more. These batteries from RS PRO are super-versatile and offer high quality with outstanding performance and long-lasting use between charges. They are suitable for use across a wide range of applications like professional tasks and everyday household use and compatible for use with most NiMH chargers, making these RS PRO batteries the first choice for your rechargeable battery requirements.
Features and Benefits:
- These RS PRO NiMH (nickel-metal hydride) batteries are rechargeable with a long life span, offering increased confidence in the device you are using
- Each battery has a long storage life and operational life of up to 500 charge cycles (depending on which battery size selected), making sure the battery lasts as long as possible with the very best performance
- NiMH batteries are an environmentally friendly alternative to NiCd batteries and they can be recycled as part of the battery recycle scheme
- Ideal for high-drain devices like digital cameras or devices that hold continuous use for long periods of time like gaming controllers or handheld test equipment
- The battery is compatible with any NiMH battery charger
- Available in other battery sizes – D, C, AA and AAA
Applications:
Rechargeable batteries are batteries that are available in a wide range of sizes, dependant on the application they are being used for. They combine the ready to use feature of alkaline batteries with the advantage of being able to recharge and re-use them as a more environmentally friendly and cost-effective option to standard, one-time-use batteries. Rechargeable batteries are compatible with most NiMH chargers and are ideal for medium to high drain devices. They are often used to power items like:
- Smoke detectors
- Transistor radios
- Handheld test equipment
- Electronic toys and controllers
- OEM applications (medical, wireless security, safety and industrial uses)
- Household equipment like cordless phones, electric toothbrushes and clocks
How to store batteries?
It is advised to keep batteries away from with metallic objects like paperclips, coins, other batteries or household items such as steel wool, aluminium foil and keys as it could cause a potential fire hazard if they touch. Batteries should be kept in their original packaging until ready for use.
How should NiMH batteries be disposed of?
Any batteries should be disposed of in accordance with the recommended battery recycling and disposal schemes available.
Safety Advice:
- Keep out of sight and reach of children
- Do not connect batteries in parallel
Guidance:
- All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use - they are not pre-charged for use
- Always install the batteries correctly as per instruction
- Ensure that the contact points are clean and conductive
- Do not mix different types of battery
- Do not dispose of in a fire
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Capacity | 2Ah |
Number of Batteries Supplied | 8 |
Chemistry | NiMH |
Brand Range | RS PRO |
Size | AA |
Nominal Voltage | 1.2V |
IEC Name | HR6 |
Operating Temperature Range | -10 → +65°C |
Low Self Discharge | Yes |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +65°C |
Terminal Type | Standard |