RS PRO Twist Knot Abrasive Brush, 75 mm Diameter

Subtotal (1 unit)*

Kr. 83,63

(exc. VAT)

Kr. 104,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship
  • Plus 63 unit(s) ready to ship from another location
  • Plus 78 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 83,63

*price indicative

RS Stock No.:
188-4107
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Abrasive Brush

Suitable For

Metal, Paint, Rust

Bristle Type

Twist Knot

Diameter

75mm

Maximum Safe Speed

12500rpm

Standards/Approvals

European Safety Standards

RoHS Status: Exempted

COO (Country of Origin):
CN

RS PRO Twist Knot Circular Brush


The RS PRO spindle mounted twist knot circular brush has a diameter of 75mm. The twisted knot wire is ideally for removing slag and rust.

Features and Benefits


• Maximum safe speed is 12500rpm

• Twist Knot wire for aggressive applications

Applications


• Metal surface preparation

• Removal of rust and scales

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy