RS PRO Stainless Steel Crimped Abrasive Brush, 100 mm Diameter

Subtotal (1 unit)*

Kr. 65,09

(exc. VAT)

Kr. 81,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 541 unit(s) ready to ship
  • Plus 110 unit(s) ready to ship from another location
  • Plus 286 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 65,09

*price indicative

RS Stock No.:
188-4132
Distrelec Article No.:
304-17-075
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Abrasive Brush

Bristle Material

Stainless Steel

Suitable For

Metal, Rust

Bristle Type

Crimped

Diameter

100mm

Fixing Type

Spindle

Maximum Safe Speed

4500rpm

Shank Size

6mm

Standards/Approvals

European Safety Standards

RoHS Status: Exempted

COO (Country of Origin):
CN

RS PRO Crimped Circular Brush


The RS PRO spindle mounted crimped circular brush has a diameter of 100mm. The brush is manufactured with crimped wire for general-purpose applications and is suitable for use on rust, metal and paint.

Features and Benefits


• Fitted with 6mm spindle

• Maximum safe speed is 4500rpm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy