Bosch X571 Aluminium Oxide Sanding Disc, 115 mm, 60 Grit 1 Per Pack
- RS Stock No.:
- 271-1143
- Mfr. Part No.:
- 2608605451
- Brand:
- Bosch
Subtotal (1 unit)*
Kr. 72,65
(exc. VAT)
Kr. 90,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 72,65 |
*price indicative
- RS Stock No.:
- 271-1143
- Mfr. Part No.:
- 2608605451
- Brand:
- Bosch
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
| Brand | Bosch | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 60 | |
| Maximum Safe Speed | 13300rpm | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X571 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Sub Type Sanding Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 60 | ||
Maximum Safe Speed 13300rpm | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X571 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Bosch Flap Disc is best for metal compatible with angle grinders, grinding welding seams and coarse sanding metal surfaces. The grit is bonded using fully synthetic resin for wear-resistance in heavy-duty applications on a backing material made of robust x-cloth for long-term use.
Excellent lifetime
Related links
- Bosch X571 Aluminium Oxide Abrasive Disc 40 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 60 Grit 1 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc 60 Grit 50
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 60 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 60 Grit 1 Per Pack
- Bosch X571 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 80 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 36 Grit 1 Per Pack