PREMINES Ceramic Ceramic, 51 mm, 100 Grit 100 Per Pack

Subtotal (1 pack of 100 units)*

Kr. 1 406,80

(exc. VAT)

Kr. 1 758,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +Kr. 14,068Kr. 1 406,80

*price indicative

RS Stock No.:
279-4845
Mfr. Part No.:
4013506
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Product Type

Cutting Disc

Disc Diameter

51mm

Abrasive Material

Ceramic

Grit Size

100

Quantity Per Package

100Per Pack

Standards/Approvals

No

Series

Ceramic

RoHS Status: Exempted

The PREMINES Cutting Disc offers self sharpening and cool cut characteristic. It is specifically designed for use on chrome nickel steel, high alloy steel, nickel alloys, titanium alloys, brass and bronze. This top of the range product is engineered for an aggressive and fast cutting process, particularly suitable for heat resistant metals.

High tearing resistance

Can be used with high speed

Quick change in no time for optimized work

Related links