PREMINES CERAFIBRE Ceramic, 125 mm, 25 Grit 25 Per Pack
- RS Stock No.:
- 279-4956
- Mfr. Part No.:
- 4501545
- Brand:
- PREMINES
Subtotal (1 pack of 25 units)*
Kr. 739,40
(exc. VAT)
Kr. 924,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | Kr. 29,576 | Kr. 739,40 |
*price indicative
- RS Stock No.:
- 279-4956
- Mfr. Part No.:
- 4501545
- Brand:
- PREMINES
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
| Brand | PREMINES | |
| Disc Diameter | 125mm | |
| Product Type | Cutting Disc | |
| Abrasive Material | Ceramic | |
| Bore Size | 22.23mm | |
| Grit Size | 25 | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Series | CERAFIBRE | |
| Material Cut | Metal, Stainless Steel | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Disc Diameter 125mm | ||
Product Type Cutting Disc | ||
Abrasive Material Ceramic | ||
Bore Size 22.23mm | ||
Grit Size 25 | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Series CERAFIBRE | ||
Material Cut Metal, Stainless Steel | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TR
The PREMINES Fiber Disc has a backing which is composed of several impregnated papers. This fiber disc used with grinders for deburring, polishing or finishing any metal or other material. It is specially designed for fast coll cut of stainless steel and metals.
Very tear resistant
Reinforced fiber backing
Related links
- PREMINES CERAFIBRE Ceramic 25 Grit 25 Per Pack
- PREMINES CERAFIBRE Ceramic 25 Grit 25 Per Pack
- 3M 782C Ceramic Abrasive Disc 25 Grit 25 Per Pack
- 3M 1182C Ceramic Grinding Disc 25 Grit 25 Per Pack
- PREMINES ZIRCOFIBRE Zirconium Carbide Fine Grade, 25 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Fine Grade, 25 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Medium Grade, 25 Grit 25 Per Pack
- 3M 86647 Ceramic 60 Grade, 25 Grit 25 Per Pack