PREMINES Ceramic Abrasive Disc Abrasive Disc, 150 mm, P180 Grit

Subtotal (1 pack of 50 units)*

Kr. 609,30

(exc. VAT)

Kr. 761,60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 12,186Kr. 609,30

*price indicative

RS Stock No.:
279-5185
Mfr. Part No.:
4009766
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Disc Diameter

150mm

Sub Type

Abrasive Disc

Backing Material

Polyamide Mesh

Product Type

Abrasive Disc

Abrasive Material

Ceramic

Grit Size

P180

Standards/Approvals

No

RoHS Status: Exempted

The PREMINES Sandpaper offers several advantages including a highly open mesh that ensures efficient dust suction across the entire surface of the disc or cut sheet. The design and composition of GW850 AIRMEX provide a perfect balance of flexibility, preventing mesh breakage and stiffness, preventing warping. Additionally, the mesh is specifically engineered to minimize heat build up during sanding.

Very long lasting

Supports dry sanding

High performance ceramic mesh

Suitable for hand sanding or machine sanding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy