RS PRO Aluminium Oxide, 60 mm Diameter, P60 Grit
- RS Stock No.:
- 189-5750
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 109,48
(exc. VAT)
Kr. 136,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 93 unit(s) shipping from 09 November 2026
- Plus 73 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 109,48 |
*price indicative
- RS Stock No.:
- 189-5750
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Abrasive Wheel | |
| Sub Type | Flap Wheel | |
| Grit Size | P60 | |
| Diameter | 60mm | |
| Face Width | 30mm | |
| Maximum Safe Speed | 10000rpm | |
| Quantity Per Package | 1Per Pack | |
| Shank Size | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Abrasive Wheel | ||
Sub Type Flap Wheel | ||
Grit Size P60 | ||
Diameter 60mm | ||
Face Width 30mm | ||
Maximum Safe Speed 10000rpm | ||
Quantity Per Package 1Per Pack | ||
Shank Size 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS PRO Flap Wheel
The RS PRO spindle mounted flap wheel has a diameter of 60mm. It has a shaft diameter of 6mm and grit size of 60g and is designed to use with electric drills and air tools. The wheel is Ideal for deburring and general cleaning applications and also suitable for use on mild, construction & alloy steel & iron.
Features and Benefits
• Abrasive grain of aluminium oxide
• Maximum safe speed of 8300rpm