TDK-Lambda 5 Output See Model Selector (Options) Linear Power Supply AC/DC Adapter IEC 320 C8 36 W 24V dc Output, 5 A
- RS Stock No.:
- 222-8188
- Mfr. Part No.:
- DTM36CN240-C8
- Brand:
- TDK-Lambda
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 260,28
(exc. VAT)
Kr. 325,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 260,28 |
| 5 - 9 | Kr. 252,46 |
| 10 - 24 | Kr. 244,60 |
| 25 - 49 | Kr. 236,87 |
| 50 + | Kr. 229,01 |
*price indicative
- RS Stock No.:
- 222-8188
- Mfr. Part No.:
- DTM36CN240-C8
- Brand:
- TDK-Lambda
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
| Brand | TDK-Lambda | |
| Product Type | AC/DC Adapter | |
| Sub Type | Linear Power Supply | |
| Plug Type | IEC 320 C8 | |
| Output Voltage | 24V dc | |
| Output Connector Type | See Model Selector (Options) | |
| Power | 36W | |
| Cable Length | 1.8m | |
| Number of Outputs | 5 | |
| Adapter Current | 5A | |
| Minimum Operating Temperature | -30°C | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 100mm | |
| Depth | 22.5mm | |
| Standards/Approvals | IEC/ES/EN60601-1, IEC61000-3-2, IEC60335-1, EN60601-1-11 | |
| Maximum Input Voltage | 370V dc, 264V dc | |
| Series | DTM36-C8 | |
| Minimum Input Voltage | 127V dc, 90V dc | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type AC/DC Adapter | ||
Sub Type Linear Power Supply | ||
Plug Type IEC 320 C8 | ||
Output Voltage 24V dc | ||
Output Connector Type See Model Selector (Options) | ||
Power 36W | ||
Cable Length 1.8m | ||
Number of Outputs 5 | ||
Adapter Current 5A | ||
Minimum Operating Temperature -30°C | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 100mm | ||
Depth 22.5mm | ||
Standards/Approvals IEC/ES/EN60601-1, IEC61000-3-2, IEC60335-1, EN60601-1-11 | ||
Maximum Input Voltage 370V dc, 264V dc | ||
Series DTM36-C8 | ||
Minimum Input Voltage 127V dc, 90V dc | ||
- COO (Country of Origin):
- TW
The TDK-Lambda DTM36-C8 Series are external power supplies certified to IEC or ES or EN60601-1 and EN60601-1-11, are compliant to EN60601-1-2 and designed to meet IEC60335-1 that is Household Appliances. Requiring no earth ground, the DTM series is ideally suited for medical, clinical and home healthcare applications.
Medical Safety Certifications and Immunity
Class II Input
4kV Input to Output Isolation
Alternative Connectors and Cable Assemblies
Related links
- TDK-Lambda 5 Output See Model Selector (Options) Linear Power Supply AC/DC Adapter IEC 320 C8 36 W 18V dc Output, 5 A
- TDK-Lambda See Model Selector (Options) AC/DC Adapter IEC 320 C8 36 W 15V dc Output, 5 A
- TDK-Lambda 5 Output See Model Selector (Options) Switching Power Supply AC/DC Adapter IEC 320 C8 30 W 12V dc Output, 5 A
- TDK-Lambda 5 Output 5.5 x 2.1 x 12mm (Od x Id x L) Connector Linear Power Supply AC/DC Adapter IEC 320 C8 36 W 48V dc
- TDK-Lambda 5 Output Linear Power Supply AC/DC Adapter IEC 320 C8 30 W 9V dc Output, 5 A
- TDK-Lambda 5 Output Positive Centre Pin, 5.5 x 2.1 x 12mm (Od x Id x L) Connector Linear Power Supply AC/DC Adapter IEC
- TDK-Lambda 5 Output 5.5 x 2.1 x 12mm (Od x Id x L) Connector Linear Power Supply AC/DC Adapter C8 25 W 5V dc Output, 5 A
- EOS 2.54 x 5.49 mm Centre Positive Linear Power Supply AC/DC Adapter IEC 320 C8 80 W 12V dc Output, 6.66 A