OEP AC/DC Adapter Type G 240V ac Output 375 mA, 114 V

Get a bulk buy discount

Add 50 more to save Kr. 898,00

View bulk pricing options

Subtotal (1 unit)*

Kr. 158,67

(exc. VAT)

Kr. 198,34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 16 November 2026
  • Plus 20 unit(s) shipping from 26 November 2026
  • Plus 1 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49Kr. 158,67-
50 +Kr. 140,71Kr. 898,00

*price indicative

RS Stock No.:
469-3959
Mfr. Part No.:
MW2P045UK
Brand:
OEP
Find similar products by selecting one or more attributes.
Select all

Brand

OEP

Product Type

AC/DC Adapter

Plug Type

Type G

Maximum Output Current

375mA

Standards/Approvals

CE

Maximum Input Voltage

240V ac

Minimum Input Voltage

220V

Minimum Output Voltage

114V

Series

MW2P

Overall Depth

88mm

COO (Country of Origin):
CN

UK to USA Voltage Converters


From OEP, this UK to USA voltage converter plugs into a standard UK 13A socket and accepts a NEMA 1 - 15R (US 2-blade) plug, and is designed for use with 110-120 V ac powered equipment.For running American devices from a British power socket, this voltage converter is ideal.

Warning

These units do NOT provide isolation from the mains, or an earth connection point.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy