STMicroelectronics, SMPS Controller 700 mA, 22V 8-Pin, SO-8 L6565DTR
- RS Stock No.:
- 151-480
- Mfr. Part No.:
- L6565DTR
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save Kr. 380,00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
Kr. 15 552,50
(exc. VAT)
Kr. 19 440,00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | Kr. 6,221 | Kr. 15 552,50 | - |
| 5000 + | Kr. 6,145 | Kr. 15 362,50 | Kr. 380,00 |
*price indicative
- RS Stock No.:
- 151-480
- Mfr. Part No.:
- L6565DTR
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | SMPS Controller | |
| Maximum Input Voltage | 18V | |
| Maximum Output Voltage | 22V | |
| Output Power | 50W | |
| Pin Count | 8 | |
| Maximum Output Current | 700mA | |
| Package Type | SO-8 | |
| Minimum Input Voltage | 10.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.2mm | |
| Standards/Approvals | Energy Star, Blue Angel, Energy 2000 compliant | |
| Length | 9.75mm | |
| Height | 6.2mm | |
| Series | L6565 | |
| Supply Current | 3.5mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type SMPS Controller | ||
Maximum Input Voltage 18V | ||
Maximum Output Voltage 22V | ||
Output Power 50W | ||
Pin Count 8 | ||
Maximum Output Current 700mA | ||
Package Type SO-8 | ||
Minimum Input Voltage 10.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 6.2mm | ||
Standards/Approvals Energy Star, Blue Angel, Energy 2000 compliant | ||
Length 9.75mm | ||
Height 6.2mm | ||
Series L6565 | ||
Supply Current 3.5mA | ||
- COO (Country of Origin):
- MA
The STMicroelectronics SMPS controller is specifically designed to build offline Quasi resonant ZVS flyback converters. Quasi resonant operation is achieved by means of a transformer demagnetization sensing input that triggers MOSFET's turn on. At light load the device features a special function that automatically lowers the operating frequency still maintaining the operation as close to ZVS as possible.
Blue Angel and Energy Star compliant
Disable function
Current sense filter on chip