STMicroelectronics, SMPS Controller 700 mA, 22V 8-Pin, SO-8 L6565DTR
- RS Stock No.:
- 151-481
- Mfr. Part No.:
- L6565DTR
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
Kr. 47,36
(exc. VAT)
Kr. 59,20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | Kr. 9,472 | Kr. 47,36 | - |
| 50 - 245 | Kr. 9,174 | Kr. 45,87 | 3% |
| 250 - 495 | Kr. 8,878 | Kr. 44,39 | 6% |
| 500 + | Kr. 7,688 | Kr. 38,44 | 18% |
*price indicative
- RS Stock No.:
- 151-481
- Mfr. Part No.:
- L6565DTR
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Maximum Input Voltage | 18V | |
| Product Type | SMPS Controller | |
| Maximum Output Voltage | 22V | |
| Output Power | 50W | |
| Pin Count | 8 | |
| Maximum Output Current | 700mA | |
| Package Type | SO-8 | |
| Minimum Input Voltage | 10.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 6.2mm | |
| Length | 9.75mm | |
| Series | L6565 | |
| Width | 6.2mm | |
| Standards/Approvals | Energy Star, Blue Angel, Energy 2000 compliant | |
| Supply Current | 3.5mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Input Voltage 18V | ||
Product Type SMPS Controller | ||
Maximum Output Voltage 22V | ||
Output Power 50W | ||
Pin Count 8 | ||
Maximum Output Current 700mA | ||
Package Type SO-8 | ||
Minimum Input Voltage 10.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 6.2mm | ||
Length 9.75mm | ||
Series L6565 | ||
Width 6.2mm | ||
Standards/Approvals Energy Star, Blue Angel, Energy 2000 compliant | ||
Supply Current 3.5mA | ||
- COO (Country of Origin):
- MA
The STMicroelectronics SMPS controller is specifically designed to build offline Quasi resonant ZVS flyback converters. Quasi resonant operation is achieved by means of a transformer demagnetization sensing input that triggers MOSFET's turn on. At light load the device features a special function that automatically lowers the operating frequency still maintaining the operation as close to ZVS as possible.
Blue Angel and Energy Star compliant
Disable function
Current sense filter on chip