- RS Stock No.:
- 146-2493
- Mfr. Part No.:
- LCS701HG
- Brand:
- Power Integrations
Available to back order for despatch 02.07.2024
Added
Price Each (In a Tube of 30)
Kr. 42,592
(exc. VAT)
Kr. 53,24
(inc. VAT)
Units | Per unit | Per Tube* |
30 + | Kr. 42,592 | Kr. 1 277,76 |
*price indicative |
- RS Stock No.:
- 146-2493
- Mfr. Part No.:
- LCS701HG
- Brand:
- Power Integrations
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HiperLCS Family of LLC AC-DC Converters
The Power Integrations HiperLCS family of integrated AC-DC Converters utilise a resonant half bridge LLC topology to implement a high-efficiency offline converter in a compact SIP package. These devices incorporate a multi-function controller, high-side and low-side gate drivers, plus two power MOSFETs in a half-bridge configuration and are suitable for power supply designs of up to 400W. The high level of integration minimizes the external component count and reduces PCB layout area as well as simplifying power supply design.
High maximum operating frequency of 1 MHz
Nominal steady-state operation up to 500 kHz
Programmable brown-in/out thresholds and hysteresis
Under-voltage and over-voltage protection
Programmable over-current protection
Short-circuit protection
Over-temperature protection
Programmable soft-start time and delay before soft-start
Simple single-clip attachment to heat sink
Nominal steady-state operation up to 500 kHz
Programmable brown-in/out thresholds and hysteresis
Under-voltage and over-voltage protection
Programmable over-current protection
Short-circuit protection
Over-temperature protection
Programmable soft-start time and delay before soft-start
Simple single-clip attachment to heat sink
AC-DC Converters, Power Integrations
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 15 V |
Maximum Output Voltage | 530 V |
Mounting Type | Through Hole |
Pin Count | 13 |
Maximum Output Current | 7.7A |
Dimensions | 16.59 x 2.06 x 8.25mm |
Package Type | eSIP-16J |
Input Voltage Range | 11.4 → 15 V |
Minimum Input Voltage | 11.4 V |
Maximum Operating Temperature | +150 °C |
Length | 16.59mm |
Width | 2.06mm |
Height | 8.25mm |
Minimum Operating Temperature | -40 °C |
Typical Operating Supply Voltage | 12 V |
Output Voltage Range | -1.3 → 530 V |
Output Current Range | Maximum of 7.7 A |
Minimum Output Voltage | -1.3 V |
Operating Temperature Range | -40 → +150 °C |