Power Integrations, AC/DC Converter 170 mA, 50V, 50 V 7-Pin, SOIC LNK3204D-TL
- RS Stock No.:
- 146-4594
- Mfr. Part No.:
- LNK3204D-TL
- Brand:
- Power Integrations
Get a bulk buy discount
Add 100 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 185,15
(exc. VAT)
Kr. 231,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 100 unit(s) ready to ship
- Plus 7 450 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | Kr. 7,406 | Kr. 185,15 | - |
| 100 - 225 | Kr. 6,794 | Kr. 169,85 | 8% |
| 250 - 475 | Kr. 6,264 | Kr. 156,60 | 15% |
| 500 + | Kr. 5,828 | Kr. 145,70 | 21% |
*price indicative
- RS Stock No.:
- 146-4594
- Mfr. Part No.:
- LNK3204D-TL
- Brand:
- Power Integrations
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V ac | |
| Maximum Output Voltage | 50V | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Switching Frequency | 66kHz | |
| Maximum Output Current | 170mA | |
| Package Type | SOIC | |
| Minimum Input Voltage | 85V ac | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 69% | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.65mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Series | LinkSwitch-TN2 | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 50V | |
| Supply Current | 141μA | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V ac | ||
Maximum Output Voltage 50V | ||
Mount Type Surface | ||
Pin Count 7 | ||
Switching Frequency 66kHz | ||
Maximum Output Current 170mA | ||
Package Type SOIC | ||
Minimum Input Voltage 85V ac | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 69% | ||
Maximum Operating Temperature 150°C | ||
Height 1.65mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Series LinkSwitch-TN2 | ||
Length 4.9mm | ||
Automotive Standard No | ||
Minimum Output Voltage 50V | ||
Supply Current 141μA | ||
Supports buck, buck-boost and flyback topologiesLow component-count buck converter. Selectable device current limitHigh current limit extends Peak power and maximizes continuous output power. Low current limit allows the use of lowest-cost surface mount buck chokes 66 kHz operation with accurate current limit. Allows the use of low-cost off-the-shelf inductors. Reduces size and cost of magnetics and output capacitor.
Low component-count buck converter
Excellent load and line regulation
Selectable device current limit
66 kHz operation with accurate current limit
Allows the use of low-cost off-the-shelf inductors
Reduces size and cost of magnetics and output capacitor
Frequency jittering reduces EMI filter complexity
Pin-out simplifies PCB heat sinking
Auto-restart for short-circuit and open loop faults
Limits power delivery to 3% of maximum during a fault
Related links
- Power Integrations 50V SOIC LNK3204D-TL
- Power Integrations 50V Surface Mount LNK3204G-TL
- Power Integrations 50V SOIC LNK3205D-TL
- Power Integrations 50V SMD LNK3205G-TL
- Power Integrations 50V Surface Mount LNK3206G-TL
- Power Integrations 50V SOIC LNK3202D-TL
- Power Integrations 50V PDIP LNK3206P
- Power Integrations 50V PDIP LNK3205P