Power Integrations, AC/DC Converter 1.23 A, 5V dc, 50 V 7-Pin, SOIC

Subtotal (1 pack of 10 units)*

Kr. 39,82

(exc. VAT)

Kr. 49,78

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 870 unit(s), ready to ship
Units
Per unit
Per Pack*
10 +Kr. 3,982Kr. 39,82

*price indicative

RS Stock No.:
209-9576
Mfr. Part No.:
LNK3604G-TL
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Product Type

AC/DC Converter

Maximum Input Voltage

265V ac

Maximum Output Voltage

5V dc

Mount Type

Surface

Output Power

6.1W

Pin Count

7

Switching Frequency

132kHz

Maximum Output Current

1.23A

Package Type

SOIC

Minimum Input Voltage

85V ac

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

3.68mm

Standards/Approvals

No

Length

9.83mm

Series

LinkSwitch-XT2

Width

6.6mm

Minimum Output Voltage

50V

Minimum Output Current

257mA

Supply Current

120μA

Automotive Standard

No

The Power integrations LNK3604D-TL package has power rating of 9.2 W. LinkSwitch™-XT2 incorporates a 725 V / 900 V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current

Output overvoltage protection (OVP)

Input overvoltage line protection (OVL)

Hysteretic over-temperature protection (OTP)

Extended creepage between DRAIN pin and all other pins improves field reliability

725 V MOSFET rating series for excellent surge withs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy